PC Pin, Single Post Connectors

Results: 10
Length - Below Flange
0.051" (1.30mm)0.082" (2.08mm)
Length - Overall
0.221" (5.61mm)0.252" (6.40mm)
Board Thickness
0.031" (0.79mm)0.062" (1.57mm)
Contact Finish
GoldTinTin-Lead
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)50.0µin (1.27µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
46,561
In Stock
1 : ₩1,103.00000
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.150" (3.81mm)0.051" (1.30mm)0.221" (5.61mm)0.050" (1.27mm)0.035" (0.89mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyGold20.0µin (0.51µm)
8,944
In Stock
1 : ₩251.00000
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.150" (3.81mm)0.082" (2.08mm)0.252" (6.40mm)0.050" (1.27mm)0.035" (0.89mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyGold10.0µin (0.25µm)
7,758
In Stock
1 : ₩1,159.00000
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.150" (3.81mm)0.082" (2.08mm)0.252" (6.40mm)0.050" (1.27mm)0.035" (0.89mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyGold20.0µin (0.51µm)
944
In Stock
1 : ₩1,020.00000
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.150" (3.81mm)0.051" (1.30mm)0.221" (5.61mm)0.050" (1.27mm)0.035" (0.89mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyGold10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : ₩564.27500
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.150" (3.81mm)0.051" (1.30mm)0.221" (5.61mm)0.050" (1.27mm)0.035" (0.89mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyTin-Lead200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ₩564.27500
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.150" (3.81mm)0.082" (2.08mm)0.252" (6.40mm)0.050" (1.27mm)0.035" (0.89mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyTin-Lead200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ₩564.27500
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.150" (3.81mm)0.051" (1.30mm)0.221" (5.61mm)0.050" (1.27mm)0.035" (0.89mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyTin200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ₩564.27500
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.150" (3.81mm)0.082" (2.08mm)0.252" (6.40mm)0.050" (1.27mm)0.035" (0.89mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyTin200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ₩730.17700
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.150" (3.81mm)0.051" (1.30mm)0.221" (5.61mm)0.050" (1.27mm)0.035" (0.89mm)Through HoleSwageNon-Insulated0.031" (0.79mm)Brass AlloyGold50.0µin (1.27µm)
0
In Stock
Check Lead Time
1,000 : ₩793.82600
Bulk
Bulk
ActivePC PinSingle End0.025" (0.64mm) Dia-0.150" (3.81mm)0.082" (2.08mm)0.252" (6.40mm)0.050" (1.27mm)0.035" (0.89mm)Through HoleSwageNon-Insulated0.062" (1.57mm)Brass AlloyGold50.0µin (1.27µm)
Showing
of 10

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.