PC Pin, Single Post Connectors

Results: 5
Flange Diameter
0.070" (1.77mm)0.070" (1.78mm)
Contact Finish
GoldTinTin-Lead
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)50.0µin (1.27µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
25,654
In Stock
1 : ₩391.00000
Bulk
Bulk
ActivePC PinSingle End, Turret0.030" (0.76mm) Dia0.040" (1.02mm) Dia0.125" (3.18mm)0.300" (7.62mm)0.445" (11.30mm)0.070" (1.77mm)-Free Hanging (In-Line)SolderNon-Insulated-Brass AlloyGold10.0µin (0.25µm)
1,000
In Stock
1 : ₩1,048.00000
Bulk
Bulk
ActivePC PinSingle End, Turret0.030" (0.76mm) Dia0.040" (1.02mm) Dia0.125" (3.18mm)0.300" (7.62mm)0.445" (11.30mm)0.070" (1.77mm)-Free Hanging (In-Line)SolderNon-Insulated-Brass AlloyTin-Lead200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ₩579.84800
Bulk
Bulk
ActivePC PinSingle End, Turret0.030" (0.76mm) Dia0.040" (1.02mm) Dia0.125" (3.18mm)0.300" (7.62mm)0.445" (11.30mm)0.070" (1.78mm)-Free Hanging (In-Line)SolderNon-Insulated-Brass AlloyTin200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ₩833.10200
Bulk
Bulk
ActivePC PinSingle End, Turret0.030" (0.76mm) Dia0.040" (1.02mm) Dia0.125" (3.18mm)0.300" (7.62mm)0.445" (11.30mm)0.070" (1.77mm)-Free Hanging (In-Line)SolderNon-Insulated-Brass AlloyGold20.0µin (0.51µm)
0
In Stock
Check Lead Time
1,000 : ₩1,140.75700
Bulk
Bulk
ActivePC PinSingle End, Turret0.030" (0.76mm) Dia0.040" (1.02mm) Dia0.125" (3.18mm)0.300" (7.62mm)0.445" (11.30mm)0.070" (1.77mm)-Free Hanging (In-Line)SolderNon-Insulated-Brass AlloyGold50.0µin (1.27µm)
Showing
of 5

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.