Specialized

Results: 13
Packaging
BagBoxBulk
Product Status
ActiveLast Time BuyObsolete
Type
Bus Bar - SideBusbar
Number of Positions
12
Terminal - Width
16.1mm17.5mm20.0mm21.0mm40.5mm49.6mm55.0mm
Current - UL
175 A310 A400 A
Voltage - UL
600 V1000 V
Wire Gauge or Range - mm²
150mm²200mm²1.25-5.5mm²5.5-14mm²22-60mm²
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
EF2-D150-1
EF2-D150-1
TERMINAL BLOCK DIN RAIL
Hirose Electric Co Ltd
3
In Stock
1 : ₩50,501.00000
Bulk
Bulk
Last Time Buy
Busbar
DIN Rail
1
1
40.5mm
Push In, Spring
-
600 V
-
22-60mm²
-
Black
EF2-D250-1
EF2-D250-1
TERMINAL BLOCK DIN RAIL
Hirose Electric Co Ltd
0
In Stock
1 : ₩124,564.00000
Bulk
Bulk
Last Time Buy
Busbar
DIN Rail
1
1
49.6mm
Push In, Spring
310 A
1000 V
-
150mm²
-
Black
EF2-D400-1
EF2-D400-1
TERMINAL BLOCK DIN RAIL
Hirose Electric Co Ltd
0
In Stock
1 : ₩140,806.00000
Bulk
Bulk
Last Time Buy
Busbar
DIN Rail
1
1
55.0mm
Push In, Spring
400 A
1000 V
-
200mm²
-
Black
EF2-D30-1
EF2-D30-1
TERMINAL BLOCK DIN RAIL
Hirose Electric Co Ltd
0
In Stock
Obsolete
Bag
Obsolete
Busbar
DIN Rail
1
1
17.5mm
Push In, Spring
-
600 V
-
1.25-5.5mm²
-
Black
EF2-D60-1
EF2-D60-1
TERMINAL BLOCK DIN RAIL
Hirose Electric Co Ltd
0
In Stock
Obsolete
Bag
Obsolete
Busbar
DIN Rail
1
1
21.0mm
Push In, Spring
-
600 V
-
5.5-14mm²
-
Black
0
In Stock
Active
Box
Active
Busbar
DIN Rail
2
1
20.0mm
Push In, Spring
-
600 V
-
5.5-14mm²
-
Black
0
In Stock
Active
Box
Active
Busbar
DIN Rail
2
1
16.1mm
Push In, Spring
-
600 V
-
1.25-5.5mm²
-
Black
0
In Stock
Obsolete
Bag
Obsolete
Busbar
DIN Rail
2
1
20.0mm
Push In, Spring
-
600 V
-
5.5-14mm²
-
Black
0
In Stock
Active
Bag
Active
Busbar
DIN Rail
2
1
17.5mm
Push In, Spring
-
600 V
-
1.25-5.5mm²
-
Black
0
In Stock
Active
Bag
Active
Busbar
DIN Rail
2
1
20.0mm
Push In, Spring
-
600 V
-
5.5-14mm²
-
Black
TERMINAL BLOCK DIN RAIL
EF2A-D150B-1
TERMINAL BLOCK DIN RAIL
Hirose Electric Co Ltd
0
In Stock
Active
Bulk
Active
Bus Bar - Side
DIN Rail
1
1
40.5mm
Push In, Spring
175 A
600 V
-
22-60mm²
-
Black
TERMINAL BLOCK DIN RAIL
EF2A-D400B-1
TERMINAL BLOCK DIN RAIL
Hirose Electric Co Ltd
0
In Stock
Active
Bulk
Active
Bus Bar - Side
DIN Rail
1
1
55.0mm
Push In, Spring
400 A
1000 V
-
200mm²
-
Black
TERMINAL BLOCK DIN RAIL
EF2A-D250B-1
TERMINAL BLOCK DIN RAIL
Hirose Electric Co Ltd
0
In Stock
Active
Bulk
Active
Bus Bar - Side
DIN Rail
1
1
49.6mm
Push In, Spring
310 A
1000 V
-
150mm²
-
Black
Showing
of 13

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.