Tape

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
4108
4116-1/2"X36YD
TAPE SINGLE COAT NATU 1/2"X36YD
3M
138
In Stock
1 : ₩148,645.00000
Bulk
Bulk
Active
Single Coated Foam
Acrylic, 350
Polyurethane Foam
0.0625" (62.5 mils, 1.588mm) 1/16"
-
-
0.50" (12.70mm) 1/2"
108' (32.9m) 36 yds
Natural
Holding, Joining, Mounting
200°F (93°C) Max
410x-1xxYD
4108-1"X36YD
TAPE SINGLE COAT NATURAL 1"X36YD
3M
2
In Stock
1 : ₩290,116.00000
Bulk
Bulk
Active
Single Coated Foam
Acrylic, 350
Polyurethane Foam
0.1250" (125.0 mils, 3.175mm) 1/8"
-
-
1.00" (25.40mm)
108' (32.9m) 36 yds
Natural
Holding, Joining, Mounting
200°F (93°C)
4108-3-4X36YD
4108-1/2"X36YD
TAPE SINGLE COAT NATU 1/2"X36YD
3M
10
In Stock
1 : ₩183,368.00000
Bulk
Bulk
Active
Single Coated Foam
Acrylic, 350
Polyurethane Foam
0.1250" (125.0 mils, 3.175mm) 1/8"
-
-
0.50" (12.70mm) 1/2"
108' (32.9m) 36 yds
Natural
Holding, Joining, Mounting
200°F (93°C) Max
4104-3/4"X18YD
4104-3/4"X18YD
TAPE SINGLE COAT NATU 3/4"X18YD
3M
9
In Stock
1 : ₩189,592.00000
Bulk
Bulk
Active
Single Coated Foam
Acrylic, 350
Polyurethane Foam
0.2500" (250.0 mils, 6.350mm) 1/4"
-
-
0.75" (19.05mm) 3/4"
54' (16.5m) 18 yds
Natural
Holding, Joining, Mounting
200°F (93°C)
4108
4116-3/4"X36YD
TAPE SINGLE COAT NATU 3/4"X36YD
3M
12
In Stock
1 : ₩192,927.00000
Bulk
Bulk
Active
Single Coated Foam
Acrylic, 350
Polyurethane Foam
0.0625" (62.5 mils, 1.588mm) 1/16"
-
-
0.75" (19.05mm) 3/4"
108' (32.9m) 36 yds
Natural
Holding, Joining, Mounting
200°F (93°C) Max
4116-1X36YD
4116-1"X36YD
TAPE SINGLE COAT NATURAL 1"X36YD
3M
5
In Stock
1 : ₩235,030.00000
Bulk
Bulk
Active
Single Coated Foam
Acrylic, 350
Polyurethane Foam
0.0625" (62.5 mils, 1.588mm) 1/16"
-
-
1.00" (25.40mm)
108' (32.9m) 36 yds
Natural
Holding, Joining, Mounting
200°F (93°C) Max
4108
4108-3/4"X36YD
TAPE SINGLE COAT NATU 3/4"X36YD
3M
15
In Stock
1 : ₩238,068.00000
Bulk
Bulk
Active
Single Coated Foam
Acrylic, 350
Polyurethane Foam
0.1250" (125.0 mils, 3.175mm) 1/8"
-
-
0.75" (19.05mm) 3/4"
108' (32.9m) 36 yds
Natural
Holding, Joining, Mounting
200°F (93°C)
4116
4116
TAPE SINGLE COAT NATU 24"X36YD
3M
3
In Stock
1 : ₩4,149,585.00000
Bulk
Bulk
Active
Single Coated Foam
Acrylic, 350
Urethane
0.0620" (62.0 mils, 1.575mm)
-
-
24.00" (609.60mm)
108' (32.9m) 36 yds
Natural
Sealing
200°F (93°C) Max
410x-1xxYD
4104-1"X18YD
TAPE SINGLE COAT NATURAL 1"X18YD
3M
0
In Stock
Check Lead Time
1 : ₩230,925.00000
Bulk
Bulk
Active
Single Coated Foam
Acrylic, 350
Polyurethane Foam
0.2500" (250.0 mils, 6.350mm) 1/4"
-
-
1.00" (25.40mm)
54' (16.5m) 18 yds
Natural
Holding, Joining, Mounting
200°F (93°C) Max
3M 4108 1 INCH SQ
3M 4108 1 INCH SQ
TAPE SINGLE COATED NATURAL 1"X1"
3M (TC)
0
In Stock
1,290 : ₩275.46822
Bulk
Bulk
Obsolete
Single Coated Foam
Acrylic, 350
Polyurethane Foam
0.1250" (125.0 mils, 3.175mm) 1/8"
-
-
1.00" (25.40mm)
1.00" (25.40mm)
Natural
Holding, Joining, Mounting
200°F (93°C)
TAPE SINGLE COATED NATURAL 2"X6"
4116-2"X6"
TAPE SINGLE COATED NATURAL 2"X6"
3M (TC)
0
In Stock
1,290 : ₩2,071.45659
Bulk
Bulk
Obsolete
Single Coated Foam
Acrylic
Urethane
0.0620" (62.0 mils, 1.575mm)
-
-
2.00" (50.80mm)
6.00" (152.40mm)
Natural
Sealing
-
4108
4108-2"X6"
TAPE SINGLE COATED NATURAL 6"
3M (TC)
0
In Stock
1,290 : ₩2,572.09690
Bulk
Bulk
Obsolete
Single Coated Foam
Acrylic, 350
Polyurethane Foam
-
-
-
-
6.00" (152.40mm)
Natural
Holding, Joining, Mounting
-
4108
4108-1/4"X36YD
TAPE SINGLE COAT NATU 1/4"X36YD
3M
0
In Stock
36 : ₩58,085.75000
Bulk
Bulk
Obsolete
Single Coated Foam
Acrylic, 350
Polyurethane Foam
0.1250" (125.0 mils, 3.175mm) 1/8"
-
-
0.25" (6.35mm) 1/4"
108' (32.9m) 36 yds
Natural
Holding, Joining, Mounting
200°F (93°C)
4116-1/4"X36YD
4116-1/4"X36YD
TAPE SINGLE COAT NATU 1/4"X36YD
3M
0
In Stock
Check Lead Time
36 : ₩61,872.66667
Bulk
Bulk
Active
Single Coated Foam
Acrylic, 350
Polyurethane Foam
0.0630" (63.0 mils, 1.600mm) 1/16"
-
-
0.25" (6.35mm) 1/4"
108' (32.9m) 36 yds
Natural
Holding, Joining, Mounting
200°F (93°C)
4116-2"X36YD NAT
4116-2"X36YD NAT
TAPE SINGLE COAT NATURAL 2"X36YD
3M
0
In Stock
Check Lead Time
6 : ₩361,734.00000
Bulk
Bulk
Active
Single Coated Foam
Acrylic, 350
Polyurethane Foam
0.0625" (62.5 mils, 1.588mm) 1/16"
-
-
2.00" (50.80mm)
108' (32.9m) 36 yds
Natural
Holding, Joining, Mounting
200°F (93°C) Max
Showing
of 15

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.