Tactile Switches

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Actuator Height off PCB, Vertical
0.50mm0.53mm
Operating Force
70gf100gf160gf163gf240gf
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EVP-BB2A1B000
EVP-BB2A9B000
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
46,856
In Stock
1 : ₩775.00000
Cut Tape (CT)
10,000 : ₩386.75790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.53mm
-
Top Actuated
Gull Wing
2.60mm x 1.60mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVP-BB2A1B000
EVP-BB4A9B000
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
33,397
In Stock
1 : ₩775.00000
Cut Tape (CT)
10,000 : ₩386.75790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.53mm
-
Top Actuated
Gull Wing
2.60mm x 1.60mm
Non-Illuminated
-
-
240gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVP-BB2A1B000
EVP-BB0AAB000
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
27,951
In Stock
1 : ₩1,245.00000
Cut Tape (CT)
10,000 : ₩370.06270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.50mm
-
Top Actuated
Gull Wing
2.60mm x 1.60mm
Non-Illuminated
-
-
70gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVP-BB2A1B000
EVP-BB1AAB000
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
6,744
In Stock
1 : ₩1,245.00000
Cut Tape (CT)
10,000 : ₩370.06270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.50mm
-
Top Actuated
Gull Wing
2.60mm x 1.60mm
Non-Illuminated
-
-
100gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
SWITCH TACTILE SPST-NO 0.02A 15V
EVP-BB2A9E000
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
0
In Stock
Check Lead Time
20,000 : ₩386.75795
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.53mm
-
Top Actuated
Gull Wing
2.60mm x 1.60mm
Non-Illuminated
-
-
163gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVP-BB2A1B000
EVP-BB2A1B000
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
0
In Stock
1 : ₩719.00000
Cut Tape (CT)
10,000 : ₩357.30550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.53mm
-
Top Actuated
Gull Wing
2.60mm x 1.60mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
Showing
of 6

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.