Tactile Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,230 In Stock | 1 : ₩631.00000 Cut Tape (CT) 8,000 : ₩361.29000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Snap Dome | Surface Mount | 0.35mm | - | Top Actuated | SMD (SMT) Tab | 3.70mm x 3.70mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
2,247 In Stock | 1 : ₩631.00000 Cut Tape (CT) 8,000 : ₩368.38888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Snap Dome | Surface Mount | 0.35mm | - | Top Actuated | SMD (SMT) Tab | 3.70mm x 3.70mm | Non-Illuminated | - | - | 235gf | - | - | -40°C ~ 85°C |