Switching Converter, SMPS Transformers

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-For DC/DC Converters
Applications
-Flyback ConvertersForward, Push-Pull ConvertersIsolated Buck Converters
Intended Chipset
-FlyBuck™TPS55010
Voltage - Primary
3 ~ 6V5V15 ~ 40V16 ~ 36V17 ~ 36V-
Voltage - Auxiliary
13V @ 40mA-
Voltage - Isolation
1500Vrms2000Vrms2500Vrms3750Vrms
Inductance @ Frequency
2µH @ 100kHz2.5µH @ 100kHz33.8µH @ 10kHz45µH @ 10kHz50µH @ 100kHz50µH @ 10kHz80µH @ 100kHz
Frequency
200 ~ 350kHz200 ~ 600kHz250 ~ 600kHz300 ~ 600kHz200kHz ~ 350kHz420kHz-
Operating Temperature
-40°C ~ 125°C-
Size / Dimension
0.360" L x 0.315" W (9.14mm x 8.00mm)0.394" L x 0.435" W (10.00mm x 11.05mm)-
Height - Seated (Max)
0.162" (4.11mm)0.240" (6.10mm)0.300" (7.62mm)0.420" (10.67mm)0.455" (11.56mm)0.505" (12.83mm)
Footprint
0.385" L x 0.360" W (9.78mm x 9.14mm)0.394" L x 0.559" W (10.00mm x 14.21mm)0.510" L x 0.500" W (12.95mm x 12.70mm)0.525" L x 0.600" W (13.34mm x 15.24mm)0.530" L x 0.699" W (13.46mm x 17.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
Style
750342879
750342879
XFMR FWD P-P DC/DC CONV 50UH SMD
Würth Elektronik
534
In Stock
1 : ₩7,570.00000
Cut Tape (CT)
500 : ₩4,180.16000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersForward, Push-Pull Converters-Texas Instruments5V-3750Vrms50µH @ 100kHz420kHz-40°C ~ 125°CSurface Mount0.360" L x 0.315" W (9.14mm x 8.00mm)0.300" (7.62mm)--
1,624
In Stock
1 : ₩7,472.00000
Cut Tape (CT)
300 : ₩4,250.26667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--TPS55010Texas Instruments--2000Vrms2µH @ 100kHz--Surface Mount-0.420" (10.67mm)0.385" L x 0.360" W (9.78mm x 9.14mm)-
750311880
750311880
XFMR FLYBACK DC/DC CONV 2.5UH SM
Würth Elektronik
1,348
In Stock
1 : ₩7,654.00000
Cut Tape (CT)
300 : ₩4,742.65667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersTPS55010Texas Instruments3 ~ 6V-2500Vrms2.5µH @ 100kHz200 ~ 600kHz-40°C ~ 125°CSurface Mount-0.420" (10.67mm)0.385" L x 0.360" W (9.78mm x 9.14mm)-
750313995
750313995
XFMR FLYBACK DC/DC CONV 50UH SMD
Würth Elektronik
47
In Stock
1 : ₩7,654.00000
Cut Tape (CT)
200 : ₩3,786.85500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersFlyBuck™Texas Instruments15 ~ 40V-1500Vrms50µH @ 10kHz300 ~ 600kHz-40°C ~ 125°CSurface Mount-0.505" (12.83mm)0.530" L x 0.699" W (13.46mm x 17.75mm)-
750314441
750314441
XFMR ISOL BUCK DC/DC CON 80UH SM
Würth Elektronik
0
In Stock
Check Lead Time
1,000 : ₩3,942.38200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersIsolated Buck Converters-Texas Instruments17 ~ 36V-1500Vrms80µH @ 100kHz--40°C ~ 125°CSurface Mount0.394" L x 0.435" W (10.00mm x 11.05mm)0.162" (4.11mm)0.394" L x 0.559" W (10.00mm x 14.21mm)-
750314442
750314442
XFMR ISOL BUCK DC/DC CON 45UH SM
Würth Elektronik
0
In Stock
Check Lead Time
500 : ₩4,069.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersIsolated Buck Converters-Texas Instruments16 ~ 36V-1500Vrms45µH @ 10kHz200kHz ~ 350kHz-40°C ~ 125°CSurface Mount-0.240" (6.10mm)0.510" L x 0.500" W (12.95mm x 12.70mm)-
750314459
750314459
XFMR ISOL BUCK DC/DC CON 45UH SM
Würth Elektronik
0
In Stock
Check Lead Time
500 : ₩4,069.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersIsolated Buck Converters-Texas Instruments16 ~ 36V13V @ 40mA1500Vrms45µH @ 10kHz200kHz ~ 350kHz-40°C ~ 125°CSurface Mount-0.240" (6.10mm)0.510" L x 0.500" W (12.95mm x 12.70mm)-
750314460
750314460
XFMR ISOL BUCK DC/DC CON 45UH SM
Würth Elektronik
0
In Stock
Check Lead Time
500 : ₩4,069.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersIsolated Buck Converters-Texas Instruments16 ~ 36V13V @ 40mA1500Vrms45µH @ 10kHz200kHz ~ 350kHz-40°C ~ 125°CSurface Mount-0.240" (6.10mm)0.510" L x 0.500" W (12.95mm x 12.70mm)-
750314461
750314461
XFMR ISOL BUCK DC/DC CON 45UH SM
Würth Elektronik
0
In Stock
Check Lead Time
500 : ₩4,069.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersIsolated Buck Converters-Texas Instruments16 ~ 36V13V @ 40mA1500Vrms45µH @ 10kHz200kHz ~ 350kHz-40°C ~ 125°CSurface Mount-0.240" (6.10mm)0.510" L x 0.500" W (12.95mm x 12.70mm)-
750314462
750314462
XFMR ISOL BUCK DC/DC CON 45UH SM
Würth Elektronik
0
In Stock
Check Lead Time
500 : ₩4,069.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersIsolated Buck Converters-Texas Instruments16 ~ 36V-1500Vrms45µH @ 10kHz200 ~ 350kHz-40°C ~ 125°CSurface Mount-0.240" (6.10mm)0.510" L x 0.500" W (12.95mm x 12.70mm)-
750314462
750314463
XFMR ISOL BUCK DC/DC CON 45UH SM
Würth Elektronik
0
In Stock
Check Lead Time
500 : ₩4,069.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersIsolated Buck Converters-Texas Instruments16 ~ 36V-1500Vrms45µH @ 10kHz200 ~ 350kHz-40°C ~ 125°CSurface Mount-0.240" (6.10mm)0.510" L x 0.500" W (12.95mm x 12.70mm)-
750314225
750314225
XFMR FLYBACK DC/DC CONV 50UH SMD
Würth Elektronik
0
In Stock
Check Lead Time
250 : ₩4,515.59600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersFlyBuck™Texas Instruments15 ~ 40V-1500Vrms50µH @ 10kHz250 ~ 600kHz-40°C ~ 125°CSurface Mount-0.455" (11.56mm)0.525" L x 0.600" W (13.34mm x 15.24mm)-
750314226
750314226
XFMR FLYBCK DC/DC CONV 33.8UH SM
Würth Elektronik
0
In Stock
Check Lead Time
250 : ₩6,770.57200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlyback ConvertersFlyBuck™Texas Instruments15 ~ 40V-1500Vrms33.8µH @ 10kHz250 ~ 600kHz-40°C ~ 125°CSurface Mount-0.455" (11.56mm)0.525" L x 0.600" W (13.34mm x 15.24mm)-
Showing
of 13

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.