Stepper Motors

Results: 8
Packaging
BoxBulk
Type
HybridHybrid, Dual Shaft
Voltage - Rated
3.5VDC5.4VDC5.9VDC24VDC
Accuracy
±0.09%-
Torque - Holding (oz-in / mNm)
11.75 / 8314.16 / 10026.33 / 18626.34 / 18630 / 211.830.45 / 215
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)Square - 1.969" x 1.969" (50.00mm x 50.00mm)
Length - Shaft and Bearing
0.197" (5.00mm)0.276" (7.00mm)
Mounting Hole Spacing
1.220" (31.00mm)1.614" (41.00mm)
Coil Resistance
3.5 Ohms4.5 Ohms5.4 Ohms5.9 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
SS2421-5041P
SS2421-5041
STEP, F2, SQ.42, 1.8, PANCAKE TY
Sanyo
759
In Stock
1 : ₩66,217.00000
Box
Box
Active
Hybrid
Bipolar
24VDC
1 A
200.0
1.8°
-
11.75 / 83
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
0.197" (5.00mm)
0.276" (7.00mm)
1.220" (31.00mm)
Wire Leads
-10°C ~ 50°C
3.5 Ohms
-
STPR MTR BIPOLAR 5.4V 1A/PHASE
SS2422-5041P
STPR MTR BIPOLAR 5.4V 1A/PHASE
Sanyo
89
Marketplace
1 : ₩89,684.00000
Bulk
Bulk
Active
Hybrid
Bipolar
24VDC
1 A
200.0
1.8°
-
26.33 / 186
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
0.197" (5.00mm)
0.276" (7.00mm)
1.220" (31.00mm)
Wire Leads
-10°C ~ 50°C
5.4 Ohms
-
STPR MTR BIPOLAR 5.9V 1A/PHASE
SS2502-8040P
STPR MTR BIPOLAR 5.9V 1A/PHASE
Sanyo
16
Marketplace
1 : ₩104,161.00000
Bulk
Bulk
Active
Hybrid, Dual Shaft
Bipolar
5.9VDC
1 A
200.0
1.8°
-
30 / 211.8
Square - 1.969" x 1.969" (50.00mm x 50.00mm)
0.197" (5.00mm)
0.197" (5.00mm)
1.614" (41.00mm)
Wire Leads
-10°C ~ 50°C
5.9 Ohms
-
STPR MTR BIPOLAR 5.4V 1A/PHASE
SS2422-50XE100
STPR MTR BIPOLAR 5.4V 1A/PHASE
Sanyo
10
Marketplace
1 : ₩289,753.00000
Bulk
Bulk
Active
Hybrid
Bipolar
5.4VDC
1 A
200.0
1.8°
±0.09%
26.33 / 186
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
0.197" (5.00mm)
0.276" (7.00mm)
1.220" (31.00mm)
Wire Leads
-10°C ~ 50°C
5.4 Ohms
-
SS2422-5041P
SS2422-5041
STEP, F2, SQ.42, 1.8, PANCAKE TY
Sanyo
0
In Stock
Check Lead Time
1 : ₩58,298.00000
Box
Box
Active
Hybrid
Bipolar
24VDC
1 A
200.0
1.8°
-
26.34 / 186
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
0.197" (5.00mm)
0.276" (7.00mm)
1.220" (31.00mm)
Wire Leads
-10°C ~ 50°C
5.4 Ohms
-
SS2501-8040P
SS2501-8040
STEP, F2, SQ.50, 1.8, PANCAKE TY
Sanyo
0
In Stock
Check Lead Time
1 : ₩67,838.00000
Box
Box
Active
Hybrid
Bipolar
24VDC
1 A
200.0
1.8°
-
14.16 / 100
Square - 1.969" x 1.969" (50.00mm x 50.00mm)
0.197" (5.00mm)
0.197" (5.00mm)
1.614" (41.00mm)
Wire Leads
-10°C ~ 50°C
4.5 Ohms
-
SS2501-8040P
SS2502-8040
STEP, F2, SQ.50, 1.8, PANCAKE TY
Sanyo
0
In Stock
Check Lead Time
1 : ₩76,003.00000
Box
Box
Active
Hybrid
Bipolar
24VDC
1 A
200.0
1.8°
-
30.45 / 215
Square - 1.969" x 1.969" (50.00mm x 50.00mm)
0.197" (5.00mm)
0.197" (5.00mm)
1.614" (41.00mm)
Wire Leads
-10°C ~ 50°C
5.9 Ohms
-
STPR MTR BIPOLAR 3.5V 1A/PHASE
SS2421-50XE100
STPR MTR BIPOLAR 3.5V 1A/PHASE
Sanyo
0
Marketplace
Active
Bulk
Active
Hybrid
Bipolar
3.5VDC
1 A
200.0
1.8°
±0.09%
11.75 / 83
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
0.197" (5.00mm)
0.276" (7.00mm)
1.220" (31.00mm)
Wire Leads
-10°C ~ 50°C
3.5 Ohms
-
Showing
of 8

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.