Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
227 In Stock | 1 : ₩37,831.00000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 3 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
92 In Stock | 1 : ₩70,709.00000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 7 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
647 In Stock | 1 : ₩44,096.00000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 3 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
20 In Stock | 1 : ₩57,292.00000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
12 In Stock | 1 : ₩87,169.00000 Bulk | Bulk | Active | Chassis Mount | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 7 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
12 In Stock | 1 : ₩63,530.00000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 5 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
19 In Stock 22 Marketplace | 1 : ₩73,794.00000 Bulk 1 : ₩99,300.00000 Box | Bulk Box | Active | Chassis Mount | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
59 In Stock | 1 : ₩47,402.00000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 3 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 1 : ₩54,263.00000 Bulk | Bulk | Active | Chassis Mount | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 3 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 20 : ₩77,542.90000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 48 V | 5 A | Screw Terminal | -30°C ~ 80°C | - | - | CE, cURus | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 7 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | SPST-NC (1 Form B) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 3 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | SPST-NC (1 Form B) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 5 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | SPST-NC (1 Form B) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 7 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - |