Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
DSMS-0730-xx
DSMS-0730-24
SOLENOID PUSH PULSE 24V
Delta Electronics
269
In Stock
1 : ₩39,074.00000
Box
Box
ActiveElectromechanicalOpen Frame Latching (Push)Pulse24VDC0.138" (3.50mm)35 W16Ohm-Chassis MountWire Leads with Connector1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm)0.236" (6.00mm)Clevis
DSMS-0730-xx
DSMS-0730-12
SOLENOID PUSH PULSE 12V
Delta Electronics
274
In Stock
1 : ₩39,074.00000
Box
Box
ActiveElectromechanicalOpen Frame Latching (Push)Pulse12VDC0.138" (3.50mm)32 W4.5Ohm-Chassis MountWire Leads with Connector1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm)0.236" (6.00mm)Clevis
DSMS-0730-xx
DSMS-0730-09
SOLENOID PUSH PULSE 9V
Delta Electronics
141
In Stock
1 : ₩39,074.00000
Box
Box
ActiveElectromechanicalOpen Frame Latching (Push)Pulse9VDC0.138" (3.50mm)30 W2.7Ohm-Chassis MountWire Leads with Connector1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm)0.236" (6.00mm)Clevis
DSMS-0730-xx
DSMS-0730-18
SOLENOID PUSH PULSE 18V
Delta Electronics
23
In Stock
1 : ₩39,074.00000
Box
Box
ActiveElectromechanicalOpen Frame Latching (Push)Pulse18VDC0.138" (3.50mm)34 W9.4Ohm-Chassis MountWire Leads with Connector1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm)0.236" (6.00mm)Clevis
DSMS-0730-xx
DSMS-0730-05
SOLENOID PUSH PULSE 5V
Delta Electronics
0
In Stock
Check Lead Time
440 : ₩27,349.75682
Box
Box
ActiveElectromechanicalOpen Frame Latching (Push)Pulse5VDC0.138" (3.50mm)30 W850mOhm-Chassis MountWire Leads with Connector1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm)0.236" (6.00mm)Clevis
Showing
of 5

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys