Solder

Results: 3
Diameter
0.022" (0.56mm)0.028" (0.71mm)0.050" (1.27mm)
Wire Gauge
16 AWG, 18 SWG21 AWG, 22 SWG23 AWG, 24 SWG
Form
Spool, 17.64 oz (500g)Spool, 8.8 oz (250g)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
MM01007
395439
HMP 366 3% .050DIA 16AWG
Harimatec Inc.
8
In Stock
1 : ₩79,697.00000
Bulk
Bulk
ActiveWire SolderPb93.5Sn5Ag1.5 (93.5/5/1.5)0.050" (1.27mm)565 ~ 574°F (296 ~ 301°C)Rosin Activated (RA)16 AWG, 18 SWGLeadedSpool, 17.64 oz (500g)---
MM01006
397952
HMP 366 3% .022DIA. 23AWG
Harimatec Inc.
0
In Stock
Check Lead Time
1 : ₩34,317.00000
Bulk
Bulk
ActiveWire SolderPb93.5Sn5Ag1.5 (93.5/5/1.5)0.022" (0.56mm)565 ~ 574°F (296 ~ 301°C)Rosin Activated (RA)23 AWG, 24 SWGLeadedSpool, 8.8 oz (250g)---
MM01005
395437
HMP 366 3% .028DIA 21AWG
Harimatec Inc.
0
In Stock
Check Lead Time
1 : ₩61,822.00000
Bulk
Bulk
ActiveWire SolderPb93.5Sn5Ag1.5 (93.5/5/1.5)0.028" (0.71mm)565 ~ 574°F (296 ~ 301°C)Rosin Activated (RA)21 AWG, 22 SWGLeadedSpool, 17.64 oz (500g)---
Showing
of 3

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.