IC Sockets

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
0
In Stock
Active
Bulk
Active
PGA
64 (8 x 8)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Bulk
Active
PGA
69 (11 x 11)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Bulk
Active
PGA
69 (11 x 11)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Bulk
Active
PGA
125 (13 x 13)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Bulk
Active
PGA
155 (16 x 16)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Tube
Active
PGA
225 (15 x 15)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Bulk
Active
PGA
22 (5 x 5)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Bulk
Active
PGA
64 (8 x 8)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Bulk
Active
PGA
69 (11 x 11)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Bulk
Active
PGA
85 (10 x 10)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Bulk
Active
PGA
100 (10 x 10)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Bulk
Active
PGA
12 (5 x 5)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Bulk
Active
PGA
32 (1 x 1)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Tube
Active
PGA
124 (13 x 13)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Bulk
Active
PGA
136 (14 x 14)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
0
In Stock
Active
Bulk
Active
PGA
224 (18 x 18)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
Showing
of 16

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.