Results: 0
Manufacturer
Adafruit Industries LLCAlpha & Omega Semiconductor Inc.Analog Power Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.Broadcom LimitedBruckewellBruckewellCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec Semiconductor
Series
-*#4561PS7xSB70243NQ249NQAmp+™ASD101xW-HFASD101xWS-HFB581BASBAS16
Packaging
BagBoxBulkCanisterCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-AvalancheFERD (Field Effect Rectifier Diode)SchottkySchottky, Reverse PolaritySiC (Silicon Carbide) SchottkySiGe (Silicon Germanium)StandardStandard, Reverse PolaritySuper Barrier
Voltage - DC Reverse (Vr) (Max)
3 V4 V5 V6 V8 V9.55 V10 V12 V14 V15 V16 V17 V
Current - Average Rectified (Io)
1mA3mA5mA10mA15mA20mA30mA33mA35mA40mA50mA70mA
Voltage - Forward (Vf) (Max) @ If
140 mV @ 10 A140 mV @ 16 A180 mV @ 16 A200 mV @ 30 mA220 mV @ 10 mA220 mV @ 1 A230 mV @ 100 mA230 mV @ 16 A250 mV @ 100 µA260 mV @ 2 mA270 mV @ 10 mA280 mV @ 10 mA
Speed
-Fast Recovery =< 500ns, > 1A (Io)Fast Recovery =< 500ns, > 200mA (Io)Fast Recovery =< 500ns, > 2A (Io)Fast Recovery =< 500ns, > 5A (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery > 500ns, > 1A (Io)Standard Recovery > 500ns, > 2A (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns100 ps700 ps800 ps900 ps1 ns1.1 ns1.2 ns1.25 ns1.28 ns1.3 ns1.37 ns
Current - Reverse Leakage @ Vr
1 pA @ 20 V2 pA @ 20 V5 pA @ 5 V5 pA @ 20 V10 pA @ 15 V10 pA @ 20 V15 pA @ 15 V20 pA @ 20 V50 pA @ 20 V100 pA @ 20 V100 pA @ 25 V100 pA @ 175 V
Capacitance @ Vr, F
0.25pF @ 200mV, 1MHz0.3pF @ 0V, 1MHz0.31pF @ 0V, 1MHz0.35pF @ 0V, 1MHz0.36pF @ 0V, 1MHz0.4pF @ 0V, 1MHz0.4pF @ 200mV, 1MHz0.5pF @ 0V, 1MHz0.5pF @ 5V, 1MHz0.52pF @ 200mV, 1MHz0.6pF @ 0V, 1MHz0.8pF @ 0V, 1MHz
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q100/101AEC-Q101MIL-PRF-19500MIL-PRF-19500/116MIL-PRF-19500/118MIL-PRF-19500/144MIL-PRF-19500/162MIL-PRF-19500/169MIL-PRF-19500/193MIL-PRF-19500/211
Mounting Type
-Chassis MountChassis, Stud MountClamp OnPluggable into DIN Rail BasePress FitScrew MountSolderStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-DFN2-PLCC2-SMD2-SMD, Flat Leads2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead2-UDFN2-UFDFN2-VDFN2-XDFN2-XFBGA, FCBGA
Supplier Device Package
0-DIESALE2-DFN (1x0.6)2-DFN10062-DSN (0.60x0.30)2-DSN (1.4x0.6)2-DSN (1.6x.80)2-DSN (1.6x0.8)2-DSN (1.6x0.8), (0603)2-DSN (1x0.6), (0402)2-ECSP10082-EFP2-FlipChip
Operating Temperature - Junction
-195°C ~ 175°C-65°C ~ 100°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 160°C-65°C ~ 170°C-65°C ~ 175°C-65°C ~ 180°C-65°C ~ 190°C-65°C ~ 195°C-65°C ~ 200°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.