Green, Yellow Stripe Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86 In Stock | 1 : ₩106,914.00000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
36 In Stock | 1 : ₩129,183.00000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
116 In Stock | 1 : ₩212,060.00000 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.081" (2.06mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
207 In Stock | 1 : ₩213,977.00000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 1015/1230 | - | - | - | ||
102 In Stock | 1 : ₩466,233.00000 Spool | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.117" (2.97mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
37 In Stock | 1 : ₩729,646.00000 Spool | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.144" (3.66mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
51 In Stock | 1 : ₩77,066.00000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
500 In Stock | 500 : ₩1,760.30800 Spool | Spool | Obsolete | Hook-Up | 18 AWG | 42/0.0063" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.065" (1.65mm) | 0.010" (0.25mm) | 1640.4' (500.0m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
2 In Stock | 1 : ₩148,322.00000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
9 In Stock | 1 : ₩162,804.00000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
23 In Stock | 1 : ₩465,739.00000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
2 In Stock | 1 : ₩584,588.00000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
11 In Stock | 1 : ₩676,496.00000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
4 In Stock | 1 : ₩776,610.00000 Spool | Spool | Active | Hook-Up | 10 AWG | 19/23 | Copper, Bare | Polyphenylene Ether (PPE) | 0.147" (3.73mm) | 0.017" (0.43mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Green, Yellow Stripe | - | - | - | - | |||
9 In Stock | 1 : ₩823,156.00000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - | ||
3 In Stock | 1 : ₩871,858.00000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Polyphenylene Oxide (PPO) | 0.111" (2.82mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | ||
10 In Stock | 1 : ₩968,213.00000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 1015/1230 | - | - | - | ||
7 In Stock | 1 : ₩1,007,076.00000 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.081" (2.06mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
6 In Stock | 1 : ₩1,482,414.00000 Spool | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.096" (2.44mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
4 In Stock | 1 : ₩2,101,507.00000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.033" (0.84mm) | 500.0' (152.4m) | 600V | -30°C ~ 105°C | Green, Yellow Stripe | UL Style 1015 | - | - | - | ||
11 In Stock | 1 : ₩2,211,970.00000 Spool | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.117" (2.97mm) | 0.012" (0.30mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
100 In Stock 500 Factory | 100 : ₩3,230.92000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Oxide (PPO) | 0.069" (1.75mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | ||
100 In Stock | 100 : ₩4,862.71000 Spool | Spool | Active | Hook-Up | 12 AWG | 19/25 | Copper, Bare | Polyphenylene Ether (PPE) | 0.120" (3.05mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Green, Yellow Stripe | - | - | - | - | |||
6 In Stock | 1 : ₩72,574.00000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
18 In Stock | 1 : ₩78,459.00000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.094" (2.38mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1015 | Biological Compatibility | - | - |