Single Board Computers (SBCs)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ₩396,032.00000 Box | Box | Active | Raspberry Pi CM4 # CM4104032: ARM Cortex-A72 | 1.5GHz | 4 | 24W | Heat Sink | 5.630" x 3.937" x 1.378" (143.00mm x 100.00mm x 35.00mm) | Desktop | - | eMMC | HDMI | 10/100 Mbps, 10/100/1000 Mbps | Micro USB (1), USB 2.0 (2) | 4 | - | - | Yes | -25°C ~ 60°C | |||
6 In Stock | 1 : ₩438,464.00000 Box | Box | Active | Raspberry Pi CM4 # CM4104032: ARM Cortex-A72 | 1.5GHz | 4 | 20W | Heat Plate | - | 10.1" | 4GB | eMMC | HDMI | 10/100/1000 Mbps | USB 2.0 (1) | - | - | - | - | 0°C ~ 50°C | |||
10 In Stock | 1 : ₩466,752.00000 Box | Box | Active | Raspberry Pi CM4 # CM4104032: ARM Cortex-A72 | 1.5GHz | 4 | 24W | Heat Sink | 5.630" x 3.937" x 1.378" (143.00mm x 100.00mm x 35.00mm) | Desktop | - | eMMC | HDMI | 10/100 Mbps, 10/100/1000 Mbps | Micro USB (1), USB 2.0 (2) | 4 | - | - | Yes | -25°C ~ 60°C | |||
0 In Stock Check Lead Time | Active | Active | Raspberry Pi CM4 # CM4104032: ARM Cortex-A72 | 1.5GHz | 4 | - | Heat Sink | - | Desktop | - | eMMC | HDMI | 10/100/1000 Mbps | USB 2.0 (1), USB 3.0 (2) | - | - | - | - | -25°C ~ 60°C |