RF Misc ICs and Modules

Results: 229
Series
-*MAXMAX2223MAX2320MAX2321MAX2322MAX2324MAX2326MAX2327MAX2338MAX2351
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Function
-ADC Driver/AmplifierAmplifierAnalog VGA, Power DetectorD/A ConverterDownconverterDownconverter, LNADual Band LNA/MixerFractional, Integer-N SynthesizerFractional, Integer-N Synthesizer/ VCOHigh-Gain Vector MultiplierIF Undersampler
Frequency
0Hz ~ 2.45GHz0Hz ~ 2.6GHz2.5MHz, 1.5MHz10MHz ~ 1GHz23.5MHz ~ 6GHz30MHz ~ 300MHz45MHz ~ 650MHz45MHz ~ 70MHz47MHz ~ 1.006GHz50MHz ~ 1GHz50MHz ~ 500MHz50MHz ~ 878MHz
RF Type
802.11 FHSS WLAN, Bluetooth-AMPS, CDMA, Cellular, PCSBluetoothCDMA, Cellular, GSM, PDC, TDMA, WLLCDMA, Cellular, LTE, TD-SCDMA, WiMAXCDMA, Cellular, PCSCDMA, EDGE, GSMCDMA, EDGE, GSM, TDMACDMA, GSM, PDC, TDMA, WCDMACDMA, OFDMCDMA, W-CDMA, WLL
Secondary Attributes
80mW0.9dB LNA Noise Figure1.4dB LNA Noise Figure2.7V ~ 3.3V Supply2.7V ~ 3.6V Supply2.7V ~ 3V Supply2.7V ~ 5.5V Supply3V ~ 3.6V Supply3V ~ 5.5V Supply3.1V ~ 3.5V Supply3.2dB Combined Receiver Noise Figure4.75V ~ 5.25V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-WFDFN Exposed Pad12-VFQFN Exposed Pad12-WFBGA, CSPBGA16-SSOP (0.154", 3.90mm Width)16-WFQFN Exposed Pad20-SSOP (0.154", 3.90mm Width)20-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width) Exposed Pad20-WFQFN Exposed Pad20-WQFN Exposed Pad24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
8-uMAX/uSOP10-TDFN (3x3)12-QFN (3x3)12-UCSP16-QSOP16-TQFN-EP (3x3)20-QSOP20-TQFN (4x4)20-TQFN (5x5)20-TSSOP20-TSSOP-EP24-QSOP
Stocking Options
Environmental Options
Media
Marketplace Product
229Results
Applied FiltersRemove All

Showing
of 229
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Frequency
RF Type
Secondary Attributes
Mounting Type
Package / Case
Supplier Device Package
4,532
In Stock
1 : ₩21,556.00000
Cut Tape (CT)
2,500 : ₩11,060.50120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RF Oscillator
10MHz ~ 1GHz
Cellular, NPCS, WSM
Buffered Outputs
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
5,162
In Stock
1 : ₩5,241.00000
Cut Tape (CT)
2,500 : ₩2,062.94400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
VCO
300MHz ~ 500MHz
Cellular, GPS, ISM
Differential Output
Surface Mount
SOT-23-6
SOT-6
4,591
In Stock
1 : ₩5,241.00000
Cut Tape (CT)
2,500 : ₩2,453.55120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
VCO
150MHz ~ 300MHz
Cellular, GPS, ISM
Differential Output
Surface Mount
SOT-23-6
SOT-6
4,530
In Stock
5,000
Factory
1 : ₩5,241.00000
Cut Tape (CT)
2,500 : ₩2,062.94400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
VCO
70MHz ~ 150MHz
GPS
Differential Output
Surface Mount
SOT-23-6
SOT-6
45
In Stock
800
Factory
1 : ₩17,068.00000
Tube
Tube
Active
VCO
2.4GHz ~ 2.5GHz
ISM
On-Chip Tank Circuit
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
384
In Stock
360
Factory
1 : ₩17,372.00000
Tube
-
Tube
Active
IF VGA, I/Q Demodulator
70MHz ~ 300MHz
CDMA, W-CDMA, WLL
VGA with >110dB Gain Control
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
240
In Stock
1 : ₩239,142.00000
Tray
-
Tray
Active
D/A Converter
2GHz
General Purpose
Sample Rates to 5GSPS
Surface Mount
144-LFBGA, CSPBGA
144-CSBGA (10x10)
852
In Stock
500
Factory
1 : ₩13,652.00000
Tube
Tube
Active
VCO
2.4GHz ~ 2.5GHz
ISM
On-Chip Tank Circuit
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
2,193
In Stock
1 : ₩17,068.00000
Cut Tape (CT)
2,500 : ₩8,616.91560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
VCO
2.4GHz ~ 2.5GHz
ISM
On-Chip Tank Circuit
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
271
In Stock
600
Factory
1 : ₩21,628.00000
Tube
-
Tube
Active
RF Oscillator
10MHz ~ 1GHz
Cellular, NPCS, WSM
Buffered Outputs
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
0
In Stock
1,700
Factory
Check Lead Time
1 : ₩25,161.00000
Tube
-
Tube
Active
Modulator/Demodulator
650MHz ~ 1.2GHz
CDMA, EDGE, GSM
Up/Down Converter
Surface Mount
36-WFQFN Exposed Pad
36-TQFN (6x6)
24
In Stock
2,460
Factory
1 : ₩37,147.00000
Tube
-
Tube
Active
Analog VGA, Power Detector
50MHz ~ 1GHz
Cellular
AGC Loop
Surface Mount
20-WQFN Exposed Pad
20-TQFN (5x5)
207
In Stock
950
Factory
1 : ₩7,745.00000
Tube
Tube
Active
VCO
2.12GHz ~ 2.26GHz
ISM
On-Chip Tank Circuit
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
7
In Stock
1,650
Factory
1 : ₩8,107.00000
Tube
Tube
Active
VCO
2.025GHz ~ 2.165GHz
ISM
On-Chip Tank Circuit
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
102
In Stock
700
Factory
1 : ₩16,504.00000
Tube
-
Tube
Active
Tuner
87MHz ~ 108MHz, 168MHz ~ 240MHz, 1.452GHz ~ 1.492GHz
General Purpose
Direct Conversion
Surface Mount
40-WFQFN Exposed Pad
40-TQFN (6x6)
100
In Stock
7,600
Factory
1 : ₩16,851.00000
Tube
-
Tube
Active
IF Undersampler
-
PCS, PHS, WLL
Parallel Logic Interface
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
0
In Stock
4,620
Factory
Check Lead Time
1 : ₩21,281.00000
Tube
-
Tube
Active
Tuner
925MHz ~ 2.175GHz
L-Band
Direct Conversion
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
MAX16814AUP+
MAX2055EUP+D
IC ADC DRVR/AMP VAR GAIN 20TSSOP
Analog Devices Inc./Maxim Integrated
696
In Stock
1,628
Factory
1 : ₩30,097.00000
Tube
-
Tube
Active
ADC Driver/Amplifier
30MHz ~ 300MHz
Cellular, ATE, PHS/PAS
40dBm Output IP3
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
68
In Stock
1 : ₩43,228.00000
Tube
-
Tube
Active
RF Predistorter
1.2GHz ~ 2.5GHz
CDMA2000, DCS1800, WCMDA/UMTS
Up to 12dB ACPR Improvement
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
32
In Stock
1,980
Factory
1 : ₩61,411.00000
Tube
-
Tube
Active
RF Predistorter
500MHz ~ 1.1GHz
CDMA2000, GSM/EDGE
Up to 12dB ACPR Improvement
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
2,463
In Stock
17,500
Factory
1 : ₩5,241.00000
Cut Tape (CT)
2,500 : ₩2,062.94400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
VCO
45MHz ~ 70MHz
Cellular, GPS, ISM
Differential Output
Surface Mount
SOT-23-6
SOT-6
1,434
In Stock
10,000
Factory
1 : ₩5,241.00000
Cut Tape (CT)
2,500 : ₩2,452.69440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
VCO
500MHz ~ 650MHz
Cellular, GPS, ISM
Differential Output
Surface Mount
SOT-23-6
SOT-6
0
In Stock
Check Lead Time
490 : ₩14,893.02245
Tray
-
Tray
Active
Tuner
76MHz ~ 108MHz, 168MHz ~ 240MHz, 1.452GHz ~ 1.492GHz
DAB, Broadcast Radio
Direct Conversion
Surface Mount
40-WFQFN Exposed Pad
40-TQFN (6x6)
1,717
In Stock
1 : ₩17,633.00000
Cut Tape (CT)
2,500 : ₩8,631.79200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
IF VGA, I/Q Demodulator
70MHz ~ 300MHz
CDMA, W-CDMA, WLL
VGA with >110dB Gain Control
Surface Mount
28-WFQFN Exposed Pad
28-TQFN (5x5)
0
In Stock
2,880
Factory
Check Lead Time
60 : ₩33,126.05000
Tube
-
Tube
Active
High-Gain Vector Multiplier
1.74GHz ~ 2.06GHz
Cellular, DCS, GSM, PCS, UMTS
15dBm Input IP3
Surface Mount
32-WFQFN Exposed Pad
32-TQFN (5x5)
Showing
of 229

RF Misc ICs and Modules


The RF Miscellaneous IC and Module product family is home to a wide variety of unique, specialized, or purpose-specific products used in conjunction with RF, IF, and microwave radio applications. Examples include AM/FM tuners and receivers, bias networks, baseband processors, counters, digitally tunable capacitors, downconverters, frequency multipliers, phase shifters, prescalars, terminators, upconverters, VCOs, and others.