RF Filters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
1.175GHz Center1.4GHz Center
Bandwidth
100MHz550MHz
Insertion Loss
2dB3dB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
200
In Stock
1 : ₩900.00000
Cut Tape (CT)
2,000 : ₩467.61300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.4GHz Center
550MHz
Band Pass
-
2dB
Surface Mount
1210 (3225 Metric), 3 PC Pad
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.071" (1.80mm)
RBBPF-Series Top View
RBBPF3225180CB7B1U
RF FILTER BANDPASS 1.175GHZ 1210
Walsin Technology Corporation
51
In Stock
1 : ₩900.00000
Cut Tape (CT)
2,000 : ₩361.70550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.175GHz Center
100MHz
Band Pass
-
3dB
Surface Mount
1210 (3225 Metric), 3 PC Pad
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.071" (1.80mm)
Showing
of 2

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.