Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,222 In Stock | 1 : ₩4,450.00000 Bulk | - | Bulk | Active | WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | 1.5 | -17dBi | 2.15dBi | 50 W | - | SMA Male | - | - | - | Connector Mount | 1.969" (50.00mm) | WLAN | ||
5,354 In Stock | 1 : ₩9,034.00000 Tray | Tray | Active | Cellular | Wide Band | 788.5MHz, 2.2GHz, 3.6GHz | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | Whip, Straight | 3 | - | -5dB, -4dB | -0.5dBi, 1dBi, 0dBi | 5 W | - | SMA | IP65 | - | - | Connector Mount | 1.969" (50.00mm) | LTE | |||
3,000 In Stock | 1 : ₩9,956.00000 Bag | - | Bag | Active | Cellular | Wide Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Whip, Straight | 5 | 3.5 | -5dB | 1.42dBi, 1.91dBi, 2.51dBi, 3.23dBi, 2.89dBi | 20 W | - | SMA Male | - | - | - | Connector Mount | 1.898" (48.20mm) | CDMA, DCS, EDGE, GPRS, GSM, HSPA, PCS, UMTS, WCDMA | ||
496 In Stock | 1 : ₩25,300.00000 Bag | - | Bag | Active | WiFi | Wide Band | 2.45GHz, 5.5GHz, 6.525GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Whip, Straight | 3 | - | -10dB | 2dBi, 4.1dBi, 5.1dBi | 5 W | - | SMA | - | - | - | Connector Mount | 5.354" (136.00mm) | Wi-Fi | ||
1,968 In Stock | 1 : ₩5,998.00000 Bag | - | Bag | Active | General ISM, WiFi | UHF (300MHz ~ 1GHz) | 891.5MHz | 863MHz ~ 920MHz | Whip, Straight | 1 | 1.9 | - | 1.2dBi | 10 W | - | SMA Male | - | - | - | Connector Mount | 1.988" (50.50mm) | ISM, LoRaWAN, LPWA, LPWAN, Wi-Fi | ||
88 In Stock | 1 : ₩9,034.00000 Tray | Tray | Active | Bluetooth, General ISM, WiFi | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 868MHz, 915MHz, 2.45GHz | 868MHz ~ 928MHz, 2.4GHz ~ 2.5GHz | Whip, Straight | 3 | 3 | - | 0.3dBi, 1.2dBi | 5 W | - | SMA | IP42 | - | - | Connector Mount | 1.953" (49.60mm) | Bluetooth, LoRa, Sigfox, Wi-Fi | |||
37 In Stock | 1 : ₩10,626.00000 Bag | - | Bag | Active | - | UHF (300MHz ~ 1GHz) | 433MHz | - | Helical | 1 | 1.7 | - | 1.5dBi | 50 W | - | SMA Male | - | - | - | Connector Mount | 1.102" (28.00mm) | - | ||
22 In Stock | 1 : ₩16,296.00000 Bulk | - | Bulk | Active | WiFi | UHF (300MHz ~ 1GHz) | 915MHz | - | Whip, Tilt | 1 | - | - | - | - | - | SMA | - | - | - | Connector Mount | 7.677" (195.00mm) | Wi-Fi | ||
77 In Stock | 1 : ₩26,565.00000 Bag | - | Bag | Active | WiFi | Wide Band | 2.45GHz, 5.5GHz, 6.525GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Whip, Straight | 3 | - | -10dB | 2dBi, 4.1dBi, 5.1dBi | 5 W | - | RP-SMA | - | - | - | Connector Mount | 5.354" (136.00mm) | Wi-Fi | ||
2 In Stock | 1 : ₩18,960.00000 Bulk | - | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 885MHz | 855MHz ~ 915MHz | Whip, Straight | 1 | 2 | - | 2.5dBi | 20 W | - | SMA Male | - | - | - | Connector Mount | 1.969" (50.00mm) | General Purpose |