RF Antennas

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT060
EXTERNAL ANTENNA WITH PANEL MOUN
Fanstel Corp.
2,225
In Stock
1 : ₩4,688.00000
Box
-
Box
Active
-
UHF (2GHz ~ 3GHz)
2.45GHz
2.4GHz ~ 2.5GHz
Whip, Tilt
1
2
-
6dBi
10 W
-
SMA
-
Panel Mount
7.677" (195.00mm)
-
YE0021AA
MAG MNT LTE MONOPOL SMA M
Quectel
912
In Stock
1 : ₩5,555.00000
Bag
-
Bag
Not For New Designs
Cellular
Wide Band
825MHz, 829MHz, 1.228GHz, 1.505GHz, 1.94GHz, 2.2GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz
690MHz ~ 960MHz, 698MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz
Whip, Straight
10
3
-
3.3dBi, 3.3dBi, 1.2dBi, 3.3dBi, -0.3dBi
-
Cable - 1.5m
SMA Male
IP65
Magnetic
1.173" (29.80mm)
LTE
YXH001AA
ANTENNA,700-5000MHZ,1M,SMA(M)
Quectel
910
In Stock
1 : ₩8,802.00000
Bag
-
Bag
Active
Cellular
Wide Band
829MHz, 830MHz, 1.228GHz, 1.505GHz, 1.94GHz, 2.2GHz, 2.43GHz, 3.65GHz, 4.15GHz, 4.5GHz, 5.5GHz
698MHz ~ 960MHz, 700MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 3.3GHz ~ 5GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz
Whip, Straight
11
4
-
3.3dBi, 4.5dBi, 4.5dBi, 4.5dBi, 4.5dBi, 3.3dBi, 4.5dBi, 3.1dBi
-
Cable - 1m
SMA Male
IP65
Magnetic
1.772" (45.00mm)
5G
ANT-5GW-MMG1-SMA-1
RF ANT 5G CELLULAR MAG 1M SMA
TE Connectivity Linx
217
In Stock
1 : ₩11,154.00000
Bag
-
Bag
Active
Cellular, General ISM
Wide Band
657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.9475GHz, 2.495GHz, 3.75GHz
617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz
Whip, Straight
8
2, 2.1, 2.2, 2.3, 2.7, 2.9, 3.1, 3.6
-
-0.4dBi, 2.5dBi, 2.5dBi, 2.5dBi, -1.5dBi, 2.1dBi, 1.7dBi, 3.5dBi
10 W
Cable - 1m
SMA Male
-
Magnetic
3.260" (82.80mm)
2G, 3G, 4G, 5G, Cellular, ISM, LTE, NB-IoT
ANT-GSMSTUB4
RF ANT 915MHZ/2GHZ WHIP STR 3M
RF Solutions
203
In Stock
1 : ₩19,898.00000
Bulk
-
Bulk
Active
Cellular
Wide Band
915MHz, 2GHz
870MHz ~ 960MHz, 1.71GHz ~ 2.22GHz
Whip, Straight
2
1.8
-
4dBi
50 W
-
SMA Male
-
Magnetic
4.449" (113.00mm)
GSM
PR1KRD30
WIFI DUAL-BAND MAGNETIC SMA ANTE
Teltonika
4
In Stock
1 : ₩14,666.00000
Box
-
Box
Active
General ISM
Wide Band
2.45GHz, 5.4GHz
2.4GHz ~ 2.5GHz, 4.95GHz ~ 5.85GHz
Whip, Straight
2
2
-
3dBi, 3dBi
-
Cable - 1.5m
RP-SMA Male
IP50
Magnetic
3.484" (88.50mm)
General Purpose
Showing
of 6

RF Antennas


RF Antennas

RF antennas are essential components for wireless communication systems. They function by converting electrical signals to electromagnetic waves for transmission and vice versa for reception. This enables the transfer of data and information without physical cables. Common antenna types include Bead, Biconical, Blade, Chip, Dish, and more!

The key features and benefits of RF antennas include:

  1. Frequency Range: Available in a wide range of frequencies, allowing compatibility with various wireless technologies like Bluetooth, cellular, Wi-Fi, and more.
  2. Gain: Designed to amplify or focus radio signals, improving transmission distances and reception strength.
  3. Polarization: Offered in various polarizations to optimize signal transmission and reception based on the application.
  4. Directivity: Range from omnidirectional antennas that radiate signals in all directions to highly directional antennas that focus signals in a specific direction.
  5. Durability: Constructed with weatherproof and robust materials to withstand various environmental conditions.

Common applications for RF antennas include:

  • Cellular and mobile communication: Enabling transmission and reception of cellular signals for voice calls, data transfer, and internet access on mobile devices.
  • Wireless Local Area Networks (WLANs): Facilitating data communication between devices in Wi-Fi networks, commonly used for home and office internet connectivity.
  • Bluetooth connectivity: Connecting various electronic devices like smartphones, speakers, and headphones for short-range wireless communication.
  • Global Navigation Satellite Systems (GNSS): Receiving signals from GPS and other satellite navigation systems for location tracking and positioning applications.
  • Industrial automation and Internet of Things (IoT): Enabling wireless communication between sensors, machines, and control systems in industrial settings.