Reed Relays

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
H24-1A83
H24-1A83
RELAY REED SPST 3A 24V
Standex-Meder Electronics
40
In Stock
1 : ₩179,664.00000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (1 Form A)
3 A
7500VAC, 7500VDC - Max
34.3 mA
Non Latching
-
Wire Leads
-
18 VDC
2 VDC
3.2 ms
1.5 ms
-20°C ~ 70°C
-
H Series
H24-1A69
RELAY REED SPST 3A 24V
Standex-Meder Electronics
0
In Stock
Check Lead Time
12 : ₩138,485.58333
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (1 Form A)
3 A
10000VAC, 10000VDC - Max
34.3 mA
Non Latching
-
Wire Leads
-
16.8 VDC
3.6 VDC
3 ms
1.5 ms
-20°C ~ 70°C
-
0
In Stock
Active
Bag
Active
Through Hole
12VDC
SPST-NO (1 Form A)
3 A
7500VAC, 7500VDC - Max
52.2 mA
Non Latching
-
PC Pin
-
8.4 VDC
1 VDC
3 ms
1.5 ms
-20°C ~ 70°C
-
0
In Stock
Active
Bag
Active
Through Hole
12VDC
SPST-NC (1 Form B)
3 A
7500VAC, 7500VDC - Max
66.7 mA
Non Latching
-
PC Pin
-
8.4 VDC
1 VDC
3 ms
1.5 ms
-20°C ~ 70°C
-
Showing
of 4

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.