Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : ₩43,154.00000 Box | Box | Active | Receptacle | Female Socket | 46 | 0.157" (4.00mm) | 3 | 0.177" (4.50mm) | Free Hanging (In-Line) | Crimp | - | Black | IP67, Right Angle Cable Exit, Sealed, Strain Relief, Terminal Position Lock (TPA) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
11,793 In Stock | 1 : ₩1,685.00000 Box | Box | Active | Receptacle | Female Socket | 3 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Terminal Position Lock (TPA) | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 297 : ₩3,866.73064 Box | Box | Active | Plug | Tab | 36 | 0.157" (4.00mm) | 4 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 297 : ₩4,043.08081 Box | Box | Active | Plug | Tab | 36 | 0.157" (4.00mm) | 4 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | - | Orange | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
123 In Stock | 1 : ₩45,115.00000 Box | Box | Active | Receptacle | Female Socket | 46 | 0.157" (4.00mm) | 3 | 0.177" (4.50mm) | Free Hanging (In-Line) | Crimp | - | Blue | IP67, Right Angle Cable Exit, Sealed, Strain Relief, Terminal Position Lock (TPA) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : ₩44,135.00000 Box | Box | Active | Receptacle | Female Socket | 46 | 0.157" (4.00mm) | 3 | 0.177" (4.50mm) | Free Hanging (In-Line) | Crimp | - | Gray | IP67, Right Angle Cable Exit, Sealed, Strain Relief, Terminal Position Lock (TPA) | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 12,000 : ₩1,763.85267 Bag | Bag | Active | Plug | Female Socket | 10 | 0.157" (4.00mm) | 2 | 0.157" (4.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - |