Headers, Male Pins

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
23456789101112131415
Insulation Height
0.126" (3.20mm)0.185" (4.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5015680207
5015680207
CONN HEADER SMD R/A 2POS 1MM
Molex
10,155
In Stock
40,800
Factory
1 : ₩809.00000
Cut Tape (CT)
1,700 : ₩423.40706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.126" (3.20mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
5015680307
5015680307
CONN HEADER SMD R/A 3POS 1MM
Molex
11,055
In Stock
1 : ₩837.00000
Cut Tape (CT)
1,700 : ₩438.53529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.126" (3.20mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
501568-0407
5015680407
CONN HEADER SMD R/A 4POS 1MM
Molex
5,169
In Stock
1 : ₩865.00000
Cut Tape (CT)
1,700 : ₩457.56059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.126" (3.20mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
501568-0607
5015680607
CONN HEADER SMD R/A 6POS 1MM
Molex
7,024
In Stock
1 : ₩1,206.00000
Cut Tape (CT)
1,300 : ₩702.39462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
501568-1007
5015681007
CONN HEADER SMD R/A 10POS 1MM
Molex
19,026
In Stock
1 : ₩1,248.00000
Cut Tape (CT)
1,300 : ₩724.16385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
501568-0807
5015680807
CONN HEADER SMD R/A 8POS 1MM
Molex
16,899
In Stock
1 : ₩1,263.00000
Cut Tape (CT)
1,300 : ₩733.34077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
501568-1207
5015681207
CONN HEADER SMD R/A 12POS 1MM
Molex
12,065
In Stock
1 : ₩1,787.00000
Cut Tape (CT)
1,300 : ₩985.72462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
501568-0707
5015680707
CONN HEADER SMD R/A 7POS 1MM
Molex
32,107
In Stock
1 : ₩965.00000
Cut Tape (CT)
1,300 : ₩585.15615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
501568-0907
5015680907
CONN HEADER SMD R/A 9POS 1MM
Molex
22,392
In Stock
1 : ₩1,021.00000
Cut Tape (CT)
1,300 : ₩620.62000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
501568-0507
5015680507
CONN HEADER SMD R/A 5POS 1MM
Molex
26,118
In Stock
1 : ₩1,106.00000
Cut Tape (CT)
1,700 : ₩403.04647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.126" (3.20mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
5015681107
5015681107
CONN HEADER SMD R/A 11POS 1MM
Molex
17,957
In Stock
1 : ₩1,475.00000
Cut Tape (CT)
1,300 : ₩853.91846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
11
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
5015681307
5015681307
CONN HEADER SMD R/A 13POS 1MM
Molex
7,259
In Stock
1 : ₩1,674.00000
Cut Tape (CT)
1,300 : ₩970.83000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
13
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
501568-1507
5015681507
CONN HEADER SMD R/A 15POS 1MM
Molex
6,796
In Stock
1 : ₩1,688.00000
Cut Tape (CT)
1,300 : ₩980.68308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
15
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
5015681407
5015681407
CONN HEADER SMD R/A 14POS 1MM
Molex
5,913
In Stock
1 : ₩1,958.00000
Cut Tape (CT)
1,300 : ₩1,077.42923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
Showing
of 14

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.