Headers, Male Pins

Results: 9
Packaging
BoxBulk
Product Status
ActiveObsolete
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Post
0.145" (3.68mm)0.175" (4.45mm)
Insulation Height
0.386" (9.80mm)0.531" (13.50mm)
Contact Finish - Mating
GoldTinTin-Lead
Contact Finish Thickness - Mating
30.0µin (0.76µm)150.0µin (3.81µm)
Contact Finish - Post
TinTin-Lead
Operating Temperature
-20°C ~ 105°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-770970-0
1-770970-0
CONN HEADER R/A 8POS 4.14MM
TE Connectivity AMP Connectors
9,238
In Stock
1 : ₩2,852.00000
Bulk
Bulk
Active
Header
Male Pin
0.163" (4.14mm)
8
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.145" (3.68mm)
-
0.386" (9.80mm)
Circular
Tin
150.0µin (3.81µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 85°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
794165, 1-794073-0
1-794073-0
CONN HEADER VERT 8POS 4.14MM
TE Connectivity AMP Connectors
462
In Stock
1 : ₩2,866.00000
Bulk
Bulk
Active
Header
Male Pin
0.163" (4.14mm)
8
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.175" (4.45mm)
-
0.531" (13.50mm)
Circular
Tin
150.0µin (3.81µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 85°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
794165, 1-794073-0
1-794065-0
CONN HEADER VERT 8POS 4.14MM
TE Connectivity AMP Connectors
1,676
In Stock
1 : ₩3,619.00000
Bulk
Bulk
Active
Header
Male Pin
0.163" (4.14mm)
8
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.175" (4.45mm)
-
0.531" (13.50mm)
Circular
Tin
150.0µin (3.81µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 85°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
1-794065-1
1-794065-1
CONN HEADER VERT 8POS 4.14MM
TE Connectivity AMP Connectors
3,176
In Stock
1 : ₩4,705.00000
Bulk
Bulk
Active
Header
Male Pin
0.163" (4.14mm)
8
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.175" (4.45mm)
-
0.531" (13.50mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
1-794073-1
1-794073-1
CONN HEADER VERT 8POS 4.14MM
TE Connectivity AMP Connectors
14,642
In Stock
1 : ₩6,963.00000
Bulk
Bulk
Active
Header
Male Pin
0.163" (4.14mm)
8
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.175" (4.45mm)
-
0.531" (13.50mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
(1-)770970-x
1-770970-1
CONN HEADER R/A 8POS 4.14MM
TE Connectivity AMP Connectors
1,337
In Stock
1 : ₩10,452.00000
Bulk
Bulk
Active
Header
Male Pin
0.163" (4.14mm)
8
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.145" (3.68mm)
-
0.386" (9.80mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
794165, 1-794073-0
794065-1
CONN HEADER VERT 8POS 4.14MM
TE Connectivity AMP Connectors
375
In Stock
1 : ₩2,374.00000
Bulk
Bulk
Obsolete
Header
Male Pin
0.163" (4.14mm)
8
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.175" (4.45mm)
-
0.531" (13.50mm)
Circular
Tin-Lead
150.0µin (3.81µm)
Tin-Lead
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 85°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
770970-1
770970-1
CONN HEADER R/A 8POS 4.14MM
TE Connectivity AMP Connectors
2,290
In Stock
1 : ₩2,461.00000
Bulk
Bulk
Obsolete
Header
Male Pin
0.163" (4.14mm)
8
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.145" (3.68mm)
-
0.386" (9.80mm)
Circular
Tin-Lead
150.0µin (3.81µm)
Tin-Lead
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 85°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
1-794065-1
794065-2
CONN HEADER VERT 8POS 4.14MM
TE Connectivity AMP Connectors
0
In Stock
1,316
Marketplace
Check Lead Time
1,600 : ₩2,483.42250
Bulk
35 : ₩3,025.65714
Box
Bulk
Box
Active
Header
Male Pin
0.163" (4.14mm)
8
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.175" (4.45mm)
-
0.531" (13.50mm)
Circular
Gold
30.0µin (0.76µm)
Tin-Lead
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.