Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Pitch
0.016" (0.40mm)-
Features
Pick and Place, Solder RetentionSurface Mount
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5050060812
5050060812
CONN PLUG 4POS SMD GOLD
Molex
262,464
In Stock
1 : ₩433.00000
Cut Tape (CT)
7,000 : ₩205.73686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts8 (4 + 4 Power)0.016" (0.40mm)2Surface MountPick and Place, Solder RetentionGold-0.8mm0.025" (0.63mm)
5050060810
5050060810
CONN PLUG 4POS SMD GOLD
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePlug, Outer Shroud Contacts8 (4 + 4 Power)-2Surface MountSurface MountGold-0.8mm0.025" (0.63mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.