Rectangular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0016020096
0016020096
CONN SOCKET 24-30AWG CRIMP TIN
Molex
298,729
In Stock
1 : ₩214.00000
Bulk
Bulk
Active
-
Socket
Crimp
24-30 AWG
Tin
150.0µin (3.81µm)
(1-)104480-(8,5)
1-104480-5
CONN SOCKET 22-26AWG CRIMP GOLD
TE Connectivity AMP Connectors
54,140
In Stock
1 : ₩385.00000
Bulk
Bulk
Active
-
Socket
Crimp
22-26 AWG
Gold
15.0µin (0.38µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.