Pushbutton Switches

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
LP0115CCKW015FB
LP0115CCKW015FB
SWITCH PUSHBUTTON SPDT 3A 125V
NKK Switches
613
In Stock
965
Factory
1 : ₩24,509.00000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Round, Button
No Marking
White
LED, Green
2.1 VDC
Solder, Quick Connect - 0.110" (2.8mm)
-
-
Circular - 16.00mm Dia
-10°C ~ 50°C
LP0115CCKW015DB
LP0115CCKW015DB
SWITCH PUSHBUTTON SPDT 3A 125V
NKK Switches
18
In Stock
25
Factory
1 : ₩17,893.00000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Round, Button
No Marking
White
LED, Amber
2 VDC
Solder, Quick Connect - 0.110" (2.8mm)
-
-
Circular - 16.00mm Dia
-10°C ~ 50°C
Showing
of 2

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.