PTC Resettable Fuses

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MF-SMDF Series
PTC RESET FUSE 60V 550MA 2018
Bourns Inc.
86,360
In Stock
1 : ₩720.00000
Cut Tape (CT)
6,000 : ₩258.90250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
550 mA
1.2 A
10 A
3 s
200 mOhms
1 Ohms
-40°C ~ 85°C
-
Surface Mount
2018 (5045 Metric), Concave
0.200" L x 0.180" W (5.08mm x 4.58mm)
-
0.043" (1.09mm)
-
MF-SMDF Series
PTC RESET FUSE 15V 1.5A 2018
Bourns Inc.
48,343
In Stock
1 : ₩1,102.00000
Cut Tape (CT)
6,000 : ₩396.56950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
15V
1.5 A
3 A
40 A
800 ms
50 mOhms
170 mOhms
-40°C ~ 85°C
-
Surface Mount
2018 (5045 Metric), Concave
0.200" L x 0.180" W (5.08mm x 4.58mm)
-
0.033" (0.85mm)
-
MF-SMDF Series
PTC RESET FUSE 60V 300MA 2018
Bourns Inc.
2,808
In Stock
1 : ₩1,102.00000
Cut Tape (CT)
6,000 : ₩396.56950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
300 mA
800 mA
20 A
1.5 s
450 mOhms
2.2 Ohms
-40°C ~ 85°C
-
Surface Mount
2018 (5045 Metric), Concave
0.200" L x 0.180" W (5.08mm x 4.58mm)
-
0.043" (1.09mm)
-
MF-SMDF100/33X-2-VIEW-A
PTC RESETTABLE 1.1A 33V SMD 2018
Bourns Inc.
1,530
In Stock
1 : ₩1,293.00000
Cut Tape (CT)
6,000 : ₩467.87800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.1 A
2.2 A
40 A
500 ms
60 mOhms
400 mOhms
-40°C ~ 85°C
-
Surface Mount
2018 (5045 Metric), Concave
0.200" L x 0.180" W (5.08mm x 4.58mm)
-
0.049" (1.25mm)
-
MF-SMDF Series
PTC RESET FUSE 10V 2A 2018
Bourns Inc.
5,943
In Stock
1 : ₩1,102.00000
Cut Tape (CT)
6,000 : ₩396.56950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
10V
2 A
4 A
40 A
2.4 s
30 mOhms
100 mOhms
-40°C ~ 85°C
-
Surface Mount
2018 (5045 Metric), Concave
0.200" L x 0.180" W (5.08mm x 4.58mm)
-
0.033" (0.85mm)
-
MF-SMDF Series
PTC RESET FUSE 15V 1.1A 2018
Bourns Inc.
0
In Stock
3,000 : ₩367.34067
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Polymeric
15V
1.1 A
2.2 A
40 A
500 ms
100 mOhms
390 mOhms
-40°C ~ 85°C
-
Surface Mount
2018 (5045 Metric), Concave
0.200" L x 0.180" W (5.08mm x 4.58mm)
-
0.049" (1.25mm)
-
Showing
of 6

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.