Programmable Oscillators

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
6-SMD
DSC8101DI2
MEMS OSC PROG BLANK 10MHZ-100MHZ
Microchip Technology
479
In Stock
1 : ₩2,815.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 100 MHz
Standby
CMOS
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
35mA
AEC-Q100
Surface Mount
6-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC8101Cxx
DSC8101CI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
530
In Stock
1 : ₩2,857.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8101BI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
432
In Stock
1 : ₩2,942.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
6-SMD
DSC8101DI5
MEMS OSC PROG BLANK 10MHZ-100MHZ
Microchip Technology
185
In Stock
1 : ₩3,451.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 100 MHz
Standby
CMOS
2.25V ~ 3.6V
±10ppm
-
-40°C ~ 85°C
-
35mA
AEC-Q100
Surface Mount
6-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC8101Bxx
DSC8101BL2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
569
In Stock
1 : ₩3,465.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 105°C
-
35mA
-
Surface Mount
4-SMD, No Lead
-
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8101Axx
DSC8101AL2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
400
In Stock
1 : ₩3,536.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 105°C
-
35mA
AEC-Q100
Surface Mount
6-SMD, No Lead Exposed Pad
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC8101Cxx
DSC8101CI5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
329
In Stock
1 : ₩3,536.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8101Cxx
DSC8101CL5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
320
In Stock
1 : ₩3,904.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8101BL1
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
72
In Stock
1 : ₩2,702.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
-
±50ppm
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8101Cxx
DSC8101CI1
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
550 : ₩1,821.02727
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
-
±50ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8101Axx
DSC8101AI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
500 : ₩1,909.44000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8101BI5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
360 : ₩2,846.48056
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8101Cxx
DSC8101CM2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
330 : ₩4,013.38182
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
-
±25ppm
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8101BM2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Standby
CMOS
2.25V ~ 3.6V
-
±25ppm
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8101Cxx
DSC8101CI2T
MEMS OSC PROG BLANK 10MHZ-100MHZ
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 100 MHz
Standby
CMOS
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
35mA
AEC-Q100
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
MEMS OSC PROG BLANK 10MHZ-100MHZ
DSC8101DI5T
MEMS OSC PROG BLANK 10MHZ-100MHZ
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 100 MHz
Standby
CMOS
2.25V ~ 3.6V
±10ppm
-
-40°C ~ 85°C
-
35mA
AEC-Q100
Surface Mount
6-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
Showing
of 16

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.