Pressure Sensors, Transducers - Industrial

Results: 3
Packaging
BagBoxBulk
Operating Pressure
1PSI (6.89kPa)2PSI (13.79kPa)5PSI (34.47kPa)
Output
0.5 V ~ 4.5 V0.5 V ~ 5 V
Accuracy
±0.3%±1%
Termination Style
CableCable/Wire Leads
Maximum Pressure
3PSI (20.68kPa)15PSI (103.42kPa)20PSI (137.9kPa)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
87
In Stock
1 : ₩256,270.00000
Bag
Bag
Active
Industrial Automation
Vented Gauge
2PSI (13.79kPa)
Analog Voltage
0.5 V ~ 5 V
±0.3%
4.75V ~ 5.25V
Male - 1/2" (12.7mm) NPT
Threaded
Temperature Compensated
Cable/Wire Leads
20PSI (137.9kPa)
-20°C ~ 70°C
Cylinder
-
119
In Stock
1 : ₩310,599.00000
Bulk
Bulk
Active
Industrial Automation
Vented Gauge
1PSI (6.89kPa)
Analog Voltage
0.5 V ~ 4.5 V
±1%
4.75V ~ 5.25V
Male - 1/2" (12.7mm) NPT
Threaded
Temperature Compensated
Cable
3PSI (20.68kPa)
-20°C ~ 70°C
Cylinder
-
0
In Stock
14
Marketplace
Check Lead Time
1 : ₩341,664.00000
Bulk
1 : ₩344,165.00000
Box
Bulk
Box
Active
Industrial Automation
Vented Gauge
5PSI (34.47kPa)
Analog Voltage
0.5 V ~ 4.5 V
±1%
4.75V ~ 5.25V
Male - 1/2" (12.7mm) NPT
Threaded
Temperature Compensated
Cable
15PSI (103.42kPa)
-20°C ~ 70°C
Cylinder
-
Showing
of 3

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.