Pressure Sensors, Transducers - Industrial

Results: 297
Series
-D51DP86EB100LMM3200M5100M5200M5800M7100MSP100MSP300
Packaging
BagBoxBulkTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Pressure Type
-AbsoluteDifferentialGaugeSealed GaugeVented Gauge
Operating Pressure
1PSI (6.89kPa)2PSI (13.79kPa)2.03PSI (14kPa)5PSI (34.47kPa)5.08PSI (35kPa)14.5PSI (100kPa)15PSI (103.42kPa)±15PSI (±103.42kPa)25PSI (172.37kPa)29.01PSI (200kPa)30PSI (206.84kPa)50PSI (344.74kPa)
Output Type
Analog CurrentAnalog VoltageBluetoothI2CSPIWheatstone Bridge
Output
0 V ~ 10 V0 mV ~ 100 mV (5V)0 mV ~ 97.5 mV (5V)4 mA ~ 20 mA45 mV ~ 75 mV (5V)100 mV ~ 190 mV0.5 V ~ 4.5 V0.5 V ~ 5 V1 V ~ 5 V4 ~ 20 mA14 b24 b-
Accuracy
±0.1%±0.2%±0.25%±0.3%±0.5%±1%±1.5%-
Voltage - Supply
2.3V ~ 3.6V2.5V ~ 12V2.7V ~ 5V4.75V ~ 5.25V5V ~ 12V5V ~ 14V5V ~ 9.5V5V8V ~ 30V9V ~ 30V10V ~ 30V10V ~ 36V12V ~ 30V
Port Size
-Female - 1/4" (6.35mm) NPTFemale - 7/16" (11.11mm) UNFMale - 0.3" (7.62mm) O-RingMale - 0.36" (9.14mm) O-RingMale - 1/2" (12.7mm) NPTMale - 1/4" (6.35mm) BSPPMale - 1/4" (6.35mm) BSPTMale - 1/4" (6.35mm) NPTMale - 1/8" (3.18mm) NPTMale - 7/16" (11.11mm) O-RingMale - 7/16" (11.11mm) UNFMale - M10 x 1
Port Style
BarbedNo PortThreaded
Features
-Amplified OutputAmplified Output, Temperature CompensatedTemperature Compensated
Termination Style
-Cable 2'Cable 4'CableCable/Wire LeadsConnectorPackard, 3 PinWire Leads
Maximum Pressure
1.42PSI (9.8kPa)3PSI (20.68kPa)6.09PSI (42kPa)10PSI (68.95kPa)15PSI (103.42kPa)15.23PSI (105kPa)20PSI (137.9kPa)30PSI (206.84kPa)43.51PSI (300kPa)45PSI (310.26kPa)±45PSI (±310.26kPa)50PSI (344.74kPa)
Operating Temperature
-54°C ~ 120°C-50°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-20°C ~ 70°C-20°C ~ 85°C0°C ~ 55°C
Package / Case
CylinderCylinder, MetalCylinder, ThreadedIoT Finished DeviceModule
Stocking Options
Environmental Options
Media
Marketplace Product
297Results
Applied FiltersRemove All

Showing
of 297
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
470
In Stock
1 : ₩131,687.00000
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge100PSI (689.48kPa)Analog Voltage0.5 V ~ 4.5 V±0.25%2.7V ~ 5VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedPackard, 3 Pin200PSI (1378.95kPa)-40°C ~ 125°CCylinder, Threaded-
263
In Stock
1 : ₩146,104.00000
Box
Box
ActiveIndustrial AutomationVented Gauge250PSI (1723.69kPa)Analog Voltage0 mV ~ 100 mV (5V)±1%5VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable500PSI (3447.38kPa)-20°C ~ 85°CCylinder, Threaded-
76
In Stock
1 : ₩171,294.00000
Box
Box
ActiveIndustrial AutomationVented Gauge5000PSI (34473.79kPa)Analog Voltage0.5 V ~ 4.5 V±0.25%4.75V ~ 5.25VMale - 1/4" (6.35mm) NPTThreadedTemperature CompensatedConnector10000PSI (68947.57kPa)-40°C ~ 125°CCylinder-
63
In Stock
1 : ₩171,294.00000
Box
Box
ActiveIndustrial AutomationVented Gauge5076.32PSI (35000kPa)Analog Voltage0.5 V ~ 4.5 V±0.25%4.75V ~ 5.25VMale - 1/4" (6.35mm) BSPPThreadedTemperature CompensatedConnector10152.64PSI (70000kPa)-40°C ~ 125°CCylinder-
297
In Stock
1 : ₩175,175.00000
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge2500PSI (17236.89kPa)Analog Voltage1 V ~ 5 V±1%10V ~ 30VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable5000PSI (34473.79kPa)-20°C ~ 85°CCylinder, Threaded-
160
In Stock
1 : ₩175,175.00000
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge500PSI (3447.38kPa)Analog Voltage1 V ~ 5 V±1%10V ~ 30VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable1000PSI (6894.76kPa)-20°C ~ 85°CCylinder, Threaded-
117
In Stock
1 : ₩175,175.00000
Box
Box
ActiveIndustrial AutomationVented Gauge5000PSI (34473.79kPa)Analog Voltage1 V ~ 5 V±1%10V ~ 30VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable10000PSI (68947.57kPa)-20°C ~ 85°CCylinder, Threaded-
116
In Stock
1 : ₩175,175.00000
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge250PSI (1723.69kPa)Analog Voltage1 V ~ 5 V±1%10V ~ 30VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable500PSI (3447.38kPa)-20°C ~ 85°CCylinder, Threaded-
101
In Stock
1 : ₩175,175.00000
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge100PSI (689.48kPa)Analog Voltage1 V ~ 5 V±1%10V ~ 30VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable2000PSI (13789.51kPa)-20°C ~ 85°CCylinder-
32
In Stock
1 : ₩175,175.00000
Box
Box
ActiveIndustrial AutomationVented Gauge1000PSI (6894.76kPa)Analog Voltage1 V ~ 5 V±1%10V ~ 30VMale - 1/8" (3.18mm) NPTThreadedAmplified Output, Temperature CompensatedCable2000PSI (13789.51kPa)-20°C ~ 85°CCylinder, Threaded-
1,190
In Stock
1 : ₩186,280.00000
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge2500PSI (17236.89kPa)Analog Voltage0.5 V ~ 4.5 V±1%4.75V ~ 5.25VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable5000PSI (34473.79kPa)-20°C ~ 85°CCylinder-
168
In Stock
1 : ₩186,280.00000
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge100PSI (689.48kPa)Analog Voltage0.5 V ~ 4.5 V±1%4.75V ~ 5.25VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable200PSI (1378.95kPa)-20°C ~ 85°CCylinder-
32
In Stock
1 : ₩186,280.00000
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge5000PSI (34473.79kPa)Analog Voltage0.5 V ~ 4.5 V±1%4.75V ~ 5.25VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable10000PSI (68947.57kPa)-20°C ~ 85°CCylinder-
117
In Stock
1 : ₩190,064.00000
Box
Box
ActiveIndustrial AutomationVented Gauge5000PSI (34473.79kPa)Analog Current4 mA ~ 20 mA±1%9V ~ 30VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable10000PSI (68947.57kPa)-20°C ~ 85°CCylinder, Threaded-
60
In Stock
1 : ₩190,064.00000
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge100PSI (689.48kPa)Analog Current4 mA ~ 20 mA±1%9V ~ 30VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable200PSI (1378.95kPa)-20°C ~ 85°CCylinder, Threaded-
63
In Stock
1 : ₩217,125.00000
Box
Box
ActiveIndustrial AutomationVented Gauge3000PSI (20684.27kPa)Analog Voltage0.5 V ~ 4.5 V±0.25%4.75V ~ 5.25VMale - 1/4" (6.35mm) NPTThreadedTemperature CompensatedCable6000PSI (41368.54kPa)-40°C ~ 125°CCylinder-
111
In Stock
1 : ₩301,331.00000
Bag
Bag
ActiveIndustrial AutomationVented Gauge2PSI (13.79kPa)Analog Voltage0.5 V ~ 5 V±0.3%4.75V ~ 5.25VMale - 1/2" (12.7mm) NPTThreadedTemperature CompensatedCable/Wire Leads20PSI (137.9kPa)-20°C ~ 70°CCylinder-
105
In Stock
1 : ₩301,331.00000
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge1PSI (6.89kPa)Analog Voltage0.5 V ~ 4.5 V±1%4.75V ~ 5.25VMale - 1/2" (12.7mm) NPTThreadedTemperature CompensatedCable3PSI (20.68kPa)-20°C ~ 70°CCylinder-
72
In Stock
1 : ₩613,100.00000
Tube
Tube
ActiveIndustrial AutomationDifferential5PSI (34.47kPa)Wheatstone Bridge0 mV ~ 97.5 mV (5V)±0.2%5V ~ 9.5V-No Port-Wire Leads15PSI (103.42kPa)-40°C ~ 125°CModule-
34
In Stock
1 : ₩1,107,406.00000
Box
Box
ActiveIndustrial AutomationDifferential50PSI (344.74kPa)Analog Current4 mA ~ 20 mA±0.1%9V ~ 30VMale - 1/4" (6.35mm) NPTThreadedTemperature Compensated-150PSI (1034.21kPa)-40°C ~ 125°CCylinder-
2
In Stock
40
Marketplace
2 : ₩87,844.50000
Bulk
1 : ₩108,590.00000
Bulk
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge250PSI (1723.69kPa)Wheatstone Bridge0 mV ~ 100 mV (5V)-5V ~ 14VMale - 0.36" (9.14mm) O-RingBarbedTemperature CompensatedCable 2'375PSI (2585.53kPa)0°C ~ 55°CCylinder, Threaded-
170
In Stock
1 : ₩146,104.00000
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge500PSI (3447.38kPa)Analog Voltage0 mV ~ 100 mV (5V)±1%5VMale - 1/4" (6.35mm) NPTThreadedTemperature CompensatedCable1000PSI (6894.76kPa)-20°C ~ 85°CCylinder, Threaded-
130
In Stock
1 : ₩146,104.00000
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge2500PSI (17236.89kPa)Analog Voltage0 mV ~ 100 mV (5V)±1%5VMale - 1/4" (6.35mm) NPTThreadedTemperature CompensatedCable5000PSI (34473.79kPa)-20°C ~ 85°CCylinder, Threaded-
209
In Stock
1 : ₩175,175.00000
Bulk
Bulk
ActiveIndustrial AutomationVented Gauge500PSI (3447.38kPa)Analog Voltage1 V ~ 5 V±1%10V ~ 30VMale - 1/8" (3.18mm) NPTThreadedAmplified Output, Temperature CompensatedCable1000PSI (6894.76kPa)-20°C ~ 85°CCylinder-
143
In Stock
1 : ₩175,175.00000
Box
Box
ActiveIndustrial AutomationVented Gauge1000PSI (6894.76kPa)Analog Voltage1 V ~ 5 V±1%10V ~ 30VMale - 1/4" (6.35mm) NPTThreadedAmplified Output, Temperature CompensatedCable2000PSI (13789.51kPa)-20°C ~ 85°CCylinder, Threaded-
Showing
of 297

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.