Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,857 In Stock | 1 : ₩3,791.00000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
137 In Stock | 1 : ₩3,182.00000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
716 In Stock | 1 : ₩3,536.00000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
528 In Stock | 1 : ₩3,593.00000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
5,244 In Stock | 1 : ₩3,663.00000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
738 In Stock | 1 : ₩3,791.00000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,273 In Stock | 1 : ₩3,819.00000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
590 In Stock | 1 : ₩3,819.00000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,368 In Stock | 1 : ₩4,102.00000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
640 In Stock | 1 : ₩5,700.00000 Tube | Tube | Active | Through Hole | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 15.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
5,535 In Stock | 1 : ₩3,437.00000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
345 In Stock | 1 : ₩3,536.00000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
257 In Stock | 1 : ₩3,819.00000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 119 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
163 In Stock | 1 : ₩3,819.00000 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
149 In Stock | 1 : ₩3,946.00000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
293 In Stock | 1 : ₩4,017.00000 Tube | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,266 In Stock | 1 : ₩4,045.00000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 178.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
302 In Stock | 1 : ₩4,102.00000 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
381 In Stock | 1 : ₩4,229.00000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
891 In Stock | 1 : ₩4,300.00000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 178.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
268 In Stock | 1 : ₩4,300.00000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 119 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
543 In Stock | 1 : ₩4,484.00000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
266 In Stock | 1 : ₩5,078.00000 Tube | Tube | Active | Through Hole | 110VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 46.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 82.5 VAC | 33 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,498 In Stock | 1 : ₩5,757.00000 Tube | Tube | Active | Through Hole | 240VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 15.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
169 In Stock | 1 : ₩5,912.00000 Tube | Tube | Active | Through Hole | 120VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 39.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - |