Voltage Reference

Results: 512
Series
-*AZ431L
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Reference Type
ShuntShunt, Dual
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
0.2V0.6V1.22V1.225V1.24V1.25V2.45V2.495V2.5V3V3.3V4.01V4.096V4.1V
Voltage - Output (Max)
10 V15 V18 V20 V35 V36 V
Current - Output
5 mA12 mA15 mA20 mA25 mA30 mA50 mA60 mA75 mA100 mA120 mA200 mA
Tolerance
±0.2%±0.4%±0.5%±0.8%±1%±2%±2.5%±3%-
Temperature Coefficient
20ppm/°C20ppm/°C Typical30ppm/°C48ppm/°C50ppm/°C52ppm/°C55ppm/°C63ppm/°C67ppm/°C75ppm/°C90ppm/°C100ppm/°C121ppm/°C150ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p-
Noise - 10Hz to 10kHz
20µVrms35µVrms40µVrms43µVrms45µVrms55µVrms60µVrms64µVrms65µVrms75µVrms80µVrms90µVrms105µVrms-
Voltage - Input
2V ~ 18V-
Current - Supply
4µA1.5mA3mA-
Current - Cathode
2 µA8 µA20 µA23 µA25 µA30 µA50 µA60 µA65 µA68 µA70 µA73 µA
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-20°C ~ 75°C (TA)-20°C ~ 85°C-20°C ~ 85°C (TA)
Mounting Type
-Surface MountThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-XFDFN Exposed Pad8-SOIC (0.154", 3.90mm Width)10-UFDFN Exposed Pad-E-Line-3SC-74A, SOT-753SOT-23-3 Flat LeadsSOT-23-5 Thin, TSOT-23-5TO-226-2, TO-92-2 (TO-226AC)TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-DFN1520H48-SO8-SOP-E-Line (TO-92 compatible)SC-59-3SC-59RSC-70-5SOT-223-3SOT-23-3SOT-23-5SOT-23F
Stocking Options
Environmental Options
Media
Marketplace Product
512Results
Applied FiltersRemove All

Showing
of 512
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
LM4041DFTA
IC VREF SHUNT 1% SOT23
Diodes Incorporated
86,090
In Stock
3,474,000
Factory
1 : ₩596.00000
Cut Tape (CT)
3,000 : ₩279.27667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
1.225V
-
12 mA
±1%
150ppm/°C
-
20µVrms
-
-
73 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ZR431F005TA
IC VREF SHUNT ADJ 0.5% SOT23
Diodes Incorporated
100,746
In Stock
1,236,000
Factory
1 : ₩638.00000
Cut Tape (CT)
3,000 : ₩297.89767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
20 V
100 mA
±0.5%
55ppm/°C
-
-
-
-
50 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
AZ431LANTR-G1
IC VREF SHUNT ADJ 0.5% SOT23
Diodes Incorporated
250,991
In Stock
1 : ₩653.00000
Cut Tape (CT)
3,000 : ₩144.41900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
18 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM4040D25FTA
IC VREF SHUNT 1% SOT23
Diodes Incorporated
3,794
In Stock
3,432,000
Factory
1 : ₩723.00000
Cut Tape (CT)
3,000 : ₩256.49933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
-
15 mA
±1%
150ppm/°C
-
35µVrms
-
-
73 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ZR431F01TA
IC VREF SHUNT ADJ 1% SOT23
Diodes Incorporated
51,652
In Stock
3,216,000
Factory
1 : ₩794.00000
Cut Tape (CT)
3,000 : ₩279.81567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
20 V
100 mA
±1%
55ppm/°C
-
-
-
-
50 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ZR431LF02TA
IC VREF SHUNT ADJ 2.5% SOT23
Diodes Incorporated
43,311
In Stock
9,000
Factory
1 : ₩993.00000
Cut Tape (CT)
3,000 : ₩381.84333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
10 V
25 mA
±2.5%
50ppm/°C
-
-
-
-
100 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ZRB500F01TA
IC VREF SHUNT 1% SOT23
Diodes Incorporated
11,203
In Stock
1 : ₩1,206.00000
Cut Tape (CT)
3,000 : ₩465.35400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
5V
-
15 mA
±1%
50ppm/°C
-
105µVrms
-
-
50 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ZHT431F01TA
IC VREF SHUNT ADJ 1% SOT23
Diodes Incorporated
17,194
In Stock
420,000
Factory
1 : ₩1,234.00000
Cut Tape (CT)
3,000 : ₩526.53167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
20 V
100 mA
±1%
67ppm/°C
-
-
-
-
50 µA
-55°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ZR431LF01TA
IC VREF SHUNT ADJ 1% SOT23
Diodes Incorporated
14,060
In Stock
1 : ₩1,234.00000
Cut Tape (CT)
3,000 : ₩526.53167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
10 V
25 mA
±1%
50ppm/°C
-
-
-
-
100 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ZRC250F01TA
IC VREF SHUNT 1% SOT23
Diodes Incorporated
78,185
In Stock
1 : ₩1,731.00000
Cut Tape (CT)
3,000 : ₩737.15000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
-
5 mA
±1%
90ppm/°C
-
60µVrms
-
-
20 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ZXRE125DFTA
IC VREF SHUNT 1% SOT23
Diodes Incorporated
21,238
In Stock
1 : ₩1,986.00000
Cut Tape (CT)
3,000 : ₩844.66267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
1.22V
-
20 mA
±1%
75ppm/°C
-
60µVrms
-
-
8 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ZXRE125CFTA
IC VREF SHUNT 0.5% SOT23
Diodes Incorporated
11,098
In Stock
12,000
Factory
1 : ₩2,851.00000
Cut Tape (CT)
3,000 : ₩1,301.91667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
1.22V
-
20 mA
±0.5%
75ppm/°C
-
60µVrms
-
-
8 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
AS431ANTR-G1
IC VREF SHUNT ADJ 0.5% SOT23-3
Diodes Incorporated
677,541
In Stock
1,011,000
Factory
1 : ₩340.00000
Cut Tape (CT)
3,000 : ₩64.86133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
1 mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ZTL431AFTA
IC VREF SHUNT ADJ 1% SOT23
Diodes Incorporated
99,507
In Stock
1,263,000
Factory
1 : ₩426.00000
Cut Tape (CT)
3,000 : ₩95.17600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
20 V
100 mA
±1%
-
-
-
-
-
600 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
AZ431AN-ATRE1
IC VREF SHUNT ADJ 0.4% SOT23-3
Diodes Incorporated
34,794
In Stock
12,504,000
Factory
1 : ₩426.00000
Cut Tape (CT)
3,000 : ₩130.32800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±0.4%
20ppm/°C Typical
-
-
-
-
1 mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
AP431SAN1TR-G1
IC VREF SHUNT ADJ 0.5% SOT23
Diodes Incorporated
170,408
In Stock
894,000
Factory
1 : ₩468.00000
Cut Tape (CT)
3,000 : ₩104.78900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±0.5%
-
-
-
-
-
100 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 25
TLV431AE5TA
IC VREF SHUNT ADJ 1% SOT25
Diodes Incorporated
91,618
In Stock
24,000
Factory
1 : ₩468.00000
Cut Tape (CT)
3,000 : ₩188.13900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
18 V
15 mA
±1%
-
-
-
-
-
100 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-23-3
AP431SANTR-G1
IC VREF SHUNT ADJ 0.5% SOT23-3
Diodes Incorporated
38,834
In Stock
1,284,000
Factory
1 : ₩468.00000
Cut Tape (CT)
3,000 : ₩104.78900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±0.5%
-
-
-
-
-
100 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
AS431BNTR-G1
IC VREF SHUNT ADJ 1% SOT23-3
Diodes Incorporated
28,439
In Stock
432,000
Factory
1 : ₩468.00000
Cut Tape (CT)
3,000 : ₩86.82533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±1%
20ppm/°C Typical
-
-
-
-
1 mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-92
AZ431AZ-ATRE1
IC VREF SHUNT ADJ 0.4% TO92
Diodes Incorporated
1,751
In Stock
3,264,000
Factory
1 : ₩468.00000
Cut Tape (CT)
2,000 : ₩86.82300
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±0.4%
20ppm/°C Typical
-
-
-
-
1 mA
-40°C ~ 125°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
SOT-23-3
TL432ASA-7
IC VREF SHUNT ADJ 1% SOT23-3
Diodes Incorporated
461,559
In Stock
1 : ₩482.00000
Cut Tape (CT)
3,000 : ₩80.57433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
-
-
-
-
-
700 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
AN431AN-ATRG1
IC VREF SHUNT ADJ 0.5% SOT23-3
Diodes Incorporated
194,909
In Stock
7,836,000
Factory
1 : ₩496.00000
Cut Tape (CT)
3,000 : ₩91.12367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
1 mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-92
AS431AZTR-E1
IC VREF SHUNT ADJ 0.5% TO92
Diodes Incorporated
39,049
In Stock
1 : ₩511.00000
Cut Tape (CT)
2,000 : ₩63.01250
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
1 mA
-40°C ~ 125°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
SOT-23-3
AZ9431BQSA-7
IC VREF SHUNT ADJ 1% SOT23
Diodes Incorporated
6,199
In Stock
390,000
Factory
1 : ₩511.00000
Cut Tape (CT)
3,000 : ₩146.09733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
18 V
100 mA
±1%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-92
AZ431LAZTR-G1
IC VREF SHUNT ADJ 0.5% TO92
Diodes Incorporated
1,729
In Stock
1 : ₩525.00000
Cut Tape (CT)
2,000 : ₩150.35300
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Shunt
Adjustable
1.24V
18 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
Showing
of 512

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.