Voltage Reference

Results: 17
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Tolerance
±0.5%±1%
Mounting Type
Surface MountThrough Hole
Package / Case
SC-74A, SOT-753TO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
SOT-23-3SOT-23-5SOT-89-3TO-92
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
AZ431LANTR-G1
IC VREF SHUNT ADJ 0.5% SOT23
Diodes Incorporated
247,197
In Stock
1 : ₩664.00000
Cut Tape (CT)
3,000 : ₩146.85400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
18 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
AZ431LANTR-E1
IC VREF SHUNT ADJ 0.5% SOT23
Diodes Incorporated
33,263
In Stock
1 : ₩505.00000
Cut Tape (CT)
3,000 : ₩151.46033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
18 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-92
AZ431LAZTR-G1
IC VREF SHUNT ADJ 0.5% TO92
Diodes Incorporated
1,715
In Stock
1 : ₩534.00000
Cut Tape (CT)
2,000 : ₩152.88850
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Shunt
Adjustable
1.24V
18 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
SOT-23-3
AZ431LBNTR-G1
IC VREF SHUNT ADJ 1% SOT23-3
Diodes Incorporated
48,594
In Stock
3,126,000
Factory
1 : ₩591.00000
Cut Tape (CT)
3,000 : ₩130.85700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
18 V
100 mA
±1%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-5
AZ431LBKTR-G1
IC VREF SHUNT ADJ 1% SOT23-5
Diodes Incorporated
17,538
In Stock
1 : ₩635.00000
Cut Tape (CT)
3,000 : ₩181.73333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
18 V
100 mA
±1%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-92
AZ431LBZTR-G1
IC VREF SHUNT ADJ 1% TO92
Diodes Incorporated
1,876
In Stock
220,000
Factory
1 : ₩534.00000
Cut Tape (CT)
2,000 : ₩83.69250
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Shunt
Adjustable
1.24V
18 V
100 mA
±1%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
SOT-23-5
AZ431LAKTR-G1
IC VREF SHUNT ADJ 0.5% SOT23-5
Diodes Incorporated
2,950
In Stock
24,000
Factory
1 : ₩577.00000
Cut Tape (CT)
3,000 : ₩205.04367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
18 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
AZ431LBNTR-E1
IC VREF SHUNT ADJ 1% SOT23-3
Diodes Incorporated
16,318
In Stock
1 : ₩938.00000
Cut Tape (CT)
3,000 : ₩201.92800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Shunt
Adjustable
1.24V
18 V
100 mA
±1%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-92
AZ431LBZTR-E1
IC VREF SHUNT ADJ 1% TO92
Diodes Incorporated
496
In Stock
1 : ₩692.00000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Obsolete
Shunt
Adjustable
1.24V
18 V
100 mA
±1%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
AP7387Q-30Y-13
AZ431LBRTR-G1
IC VREF SHUNT ADJ 1% SOT89-3
Diodes Incorporated
0
In Stock
8,000
Factory
Check Lead Time
1,000 : ₩218.19000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Shunt
Adjustable
1.24V
18 V
100 mA
±1%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ431LARTR-G1
IC VREF SHUNT ADJ 0.5% SOT89-3
Diodes Incorporated
0
In Stock
Check Lead Time
1,000 : ₩240.00000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Shunt
Adjustable
1.24V
18 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AZ431LBRTR-E1
IC VREF SHUNT ADJ 1% SOT89-3
Diodes Incorporated
0
In Stock
1,000 : ₩454.55400
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Shunt
Adjustable
1.24V
18 V
100 mA
±1%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Surface Mount
TO-243AA
SOT-89-3
SOT-23-5
AZ431LAKTR-E1
IC VREF SHUNT ADJ 0.5% SOT23-5
Diodes Incorporated
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Shunt
Adjustable
1.24V
18 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-92
AZ431LAZTR-E1
IC VREF SHUNT ADJ 0.5% TO92
Diodes Incorporated
0
In Stock
Obsolete
Cut Tape (CT)
Tape & Box (TB)
Obsolete
Shunt
Adjustable
1.24V
18 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
SOT-23-5
AZ431LBKTR-E1
IC VREF SHUNT ADJ 1% SOT23-5
Diodes Incorporated
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Shunt
Adjustable
1.24V
18 V
100 mA
±1%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-92
AZ431LAZ-E1
IC VREF SHUNT ADJ 0.5% TO92
Diodes Incorporated
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete
Shunt
Adjustable
1.24V
18 V
100 mA
±0.5%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
TO-92
AZ431LBZ-E1
IC VREF SHUNT ADJ 1% TO92
Diodes Incorporated
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete
Shunt
Adjustable
1.24V
18 V
100 mA
±1%
20ppm/°C Typical
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
Showing
of 17

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.