4-XFBGA, WLBGA Power Distribution Switches, Load Drivers

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
X1-WLB0808-4
AP22916DCA4-7
Load Switch X1-WLB0808-4 T&R 3K
Diodes Incorporated
4,933
In Stock
651,000
Factory
1 : ₩934.00000
Cut Tape (CT)
3,000 : ₩191.45933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.3V ~ 5.5V
Not Required
2A
54mOhm
Non-Inverting
Slew Rate Controlled
Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
X1-WLB0808-4
4-XFBGA, WLBGA
X1-WLB0808-4
AP22916BCA4-7
LOAD SWITCH X1-WLB0808-4 T&R 3K
Diodes Incorporated
8,667
In Stock
252,000
Factory
1 : ₩965.00000
Cut Tape (CT)
3,000 : ₩199.09867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.3V ~ 5.5V
Not Required
2A
60mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
X1-WLB0808-4
4-XFBGA, WLBGA
X1-WLB0909-4
AP22913CN4-7
IC PWR SWITCH P-CH X1-WLB0909-4
Diodes Incorporated
94,229
In Stock
672,000
Factory
1 : ₩996.00000
Cut Tape (CT)
3,000 : ₩207.53933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.4V ~ 5.5V
Not Required
2A
54mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
X1-WLB0909-4
4-XFBGA, WLBGA
WLP-4-02
XC8111AA010R-G
LOAD SWITCH IC WITH IDEAL DIODE
Torex Semiconductor Ltd
2,864
In Stock
1 : ₩1,287.00000
Cut Tape (CT)
5,000 : ₩520.62920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 6V
Not Required
1A
380mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
4-WLP-02 (0.82x0.82)
4-XFBGA, WLBGA
X1-WLB0808-4
AP22916CCA4-7
LOAD SWITCH X1-WLB0808-4 T&R 3K
Diodes Incorporated
4,031
In Stock
1 : ₩965.00000
Cut Tape (CT)
3,000 : ₩199.09867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.3V ~ 5.5V
Not Required
2A
60mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
X1-WLB0808-4
4-XFBGA, WLBGA
X1-WLB0909-4
AP22908CN4-7
LOADSWITCHX1-WLB0909-4T&R3K
Diodes Incorporated
2,219
In Stock
3,699,000
Factory
1 : ₩965.00000
Cut Tape (CT)
3,000 : ₩200.83467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.08V ~ 3.6V
Not Required
1.5A
112mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
X1-WLB0909-4
4-XFBGA, WLBGA
WLP-4-02
XC8110AA010R-G
LOAD SWITCH IC WITH IDEAL DIODE
Torex Semiconductor Ltd
667
In Stock
1 : ₩1,409.00000
Cut Tape (CT)
5,000 : ₩505.48460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 6V
Not Required
500mA
380mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
4-WLP-02 (0.82x0.82)
4-XFBGA, WLBGA
X1-WLB0808-4
AP22916ECA4-7
Load Switch X1-WLB0808-4 T&R 3K
Diodes Incorporated
1
In Stock
1 : ₩934.00000
Bulk
-
Bulk
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.3V ~ 5.5V
Not Required
2A
54mOhm
Non-Inverting
Slew Rate Controlled
Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
X1-WLB0808-4
4-XFBGA, WLBGA
X1-WLB0909-4
AP22913CN4-7-36
IC PWR SWITCH P-CH X1-WLB0909-4
Diodes Incorporated
0
In Stock
Active
-
Tape & Reel (TR)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.4V ~ 5.5V
Not Required
2A
54mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
X1-WLB0909-4
4-XFBGA, WLBGA
Showing
of 9

4-XFBGA, WLBGA Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.