Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153,839 In Stock | 1 : ₩291.00000 Cut Tape (CT) 3,000 : ₩101.70500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.6V ~ 5.5V | Not Required | 1.5A | 89mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
34,483 In Stock | 1 : ₩319.00000 Cut Tape (CT) 3,000 : ₩114.08967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.6V ~ 5.5V | Not Required | 1.5A | 89mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
13,913 In Stock | 1 : ₩568.00000 Cut Tape (CT) 3,000 : ₩217.09300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.7V | Not Required | 6A | 16mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-WSON (2x2) | 8-WFDFN Exposed Pad | ||
47,420 In Stock | 1 : ₩624.00000 Cut Tape (CT) 2,500 : ₩175.79640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
22,579 In Stock | 1 : ₩652.00000 Cut Tape (CT) 3,000 : ₩254.65300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0V ~ 5.5V | 1V ~ 5.5V | 2A | 80mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
9,904 In Stock | 1 : ₩652.00000 Cut Tape (CT) 2,000 : ₩255.56800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
9,818 In Stock | 1 : ₩652.00000 Cut Tape (CT) 3,000 : ₩249.90267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 0V ~ 5.5V | 1V ~ 5.5V | 2A | 200mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-DSBGA | 4-XFBGA, DSBGA | ||
22,780 In Stock | 1 : ₩665.00000 Cut Tape (CT) 3,000 : ₩259.91667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.1V ~ 5.5V | 1.5V ~ 5.5V | 6A | 8.7mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WQFN-HR (1.5x1.25) | 8-WFQFN | ||
86,883 In Stock | 1 : ₩776.00000 Cut Tape (CT) 3,000 : ₩309.59767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 0V ~ 5.5V | 1V ~ 5.5V | 2A | 200mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-DSBGA | 4-XFBGA, DSBGA | ||
21,903 In Stock | 1 : ₩790.00000 Cut Tape (CT) 2,500 : ₩229.91280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
13,544 In Stock | 1 : ₩790.00000 Cut Tape (CT) 3,000 : ₩311.05333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 18V | Not Required | 2A | 79mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 105°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,372 In Stock 2,033 Marketplace | 2,033 : ₩199.94983 Bulk 1 : ₩790.00000 Tube | Bulk Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | - | - | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
157,421 In Stock | 1 : ₩832.00000 Cut Tape (CT) 3,000 : ₩421.09467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1V ~ 5.5V | Not Required | 3A | 13.3mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-DSBGA | 6-XFBGA, DSBGA | ||
16,451 In Stock | 1 : ₩860.00000 Cut Tape (CT) 3,000 : ₩342.34233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 18V | Not Required | 3A | 79mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 105°C (TA) | - | - | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | ||
9,965 In Stock | 1 : ₩860.00000 Cut Tape (CT) 3,000 : ₩345.55400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 500mA | 97mOhm | Non-Inverting | Output Discharge | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
5,515 In Stock | 1 : ₩873.00000 Cut Tape (CT) 3,000 : ₩349.51900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1V ~ 5.5V | Not Required | 2A | 52mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
9,483 In Stock | 1 : ₩901.00000 Cut Tape (CT) 2,500 : ₩364.75760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | N-Channel | Parallel | 40V (Max) | 8.5V ~ 40V | 500mA | - | CMOS | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | ||
3,024 In Stock | 1 : ₩915.00000 Cut Tape (CT) 3,000 : ₩371.44600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 18V | 2.7V ~ 18V | 2A | 79mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
13,701 In Stock | 1 : ₩929.00000 Cut Tape (CT) 3,000 : ₩476.54767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 10A | 3.9mOhm | Non-Inverting | Load Discharge, Power Good, Slew Rate Controlled | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 10-WSON (3x2) | 10-WFDFN Exposed Pad | ||
13,073 In Stock | 1 : ₩929.00000 Cut Tape (CT) 3,000 : ₩375.69733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.4V ~ 5.5V | Not Required | 2A | 35mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-DSBGA (0.88x0.88) | 4-XFBGA, DSBGA | ||
14,179 In Stock | 1 : ₩943.00000 Cut Tape (CT) 3,000 : ₩381.49200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 95mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
70,916 In Stock | 1 : ₩1,026.00000 Cut Tape (CT) 3,000 : ₩533.73333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | 100mA | 400mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | ||
35,302 In Stock | 1 : ₩1,040.00000 Cut Tape (CT) 2,500 : ₩307.58000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | ||
13,853 In Stock | 1 : ₩1,054.00000 Cut Tape (CT) 3,000 : ₩428.56700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 3.6V | Not Required | 2A | 18.3mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-DSBGA (1.39x.89) | 6-XFBGA, DSBGA | ||
16,318 In Stock | 1 : ₩1,109.00000 Cut Tape (CT) 2,000 : ₩337.95700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 8V (Max) | Not Required | 700mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) |