Display Drivers

Results: 159
Series
-*74HC74HCT74LSCOPS™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Display Type
-AMOLEDDLPDMDLCDLEDLED, LCDLED, LCD, Vacuum Fluorescent (VF)Vacuum Fluorescent (VF)
Configuration
4 Segment7 Segment7 Segment + DP, Alphanumeric and Bar Graph36 Segment48 x 16 (Matrix)-Alphanumeric or Dot MatrixDisplay MatrixDot/Bar Display
Interface
-BCDI2CI2C, ParallelI2C, Parallel, SPII2C, SPISerial
Digits or Characters
1 Digit4.5 Digits8 Steps, 256 Steps, 65536 Steps10 Steps20 Digits-A/D 4.5 Digits
Current - Supply
40 nA80 nA8 µA40 µA150 µA250 µA400 µA1 mA3.5 mA6.1 mA6.5 mA7 mA8 mA13 mA
Voltage - Supply
1.045V ~ 1.155V1.045V ~ 1.155V, 1.64V ~ 1.96V1.045V ~ 3.465V1.09V ~ 1.2V, 1.1V ~ 1.2V, 1.71V ~ 1.89V, 3.135V ~ 3.465V1.1V1.1V ~ 1.2V, 1.15V ~ 1.3V, 1.71V ~ 1.89V, 3.135V ~ 3.465V1.71V ~ 1.95V, 9.5V ~ 10.5V, 17.5V ~ 18.5V2V ~ 5.5V2V ~ 6V2.3V ~ 5.5V2.5V ~ 5.5V2.7V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 95°C-30°C ~ 85°C-30°C ~ 85°C (TA)-20°C ~ 75°C0°C ~ 55°C0°C ~ 55°C (TA)0°C ~ 70°C0°C ~ 70°C (TA)-
Mounting Type
-Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)10-VFDFN Exposed Pad10-WFDFN Exposed Pad16-CDIP (0.300", 7.62mm)16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.209", 5.30mm Width)16-TSSOP (0.173", 4.40mm Width)18-DIP (0.300", 7.62mm)20-DIP (0.300", 7.62mm)20-LCC (J-Lead)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC10-VSON (3x3)10-WSON (3x3)16-CDIP16-PDIP16-SO16-SOIC16-TSSOP18-DIP20-PDIP20-PLCC (9x9)20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
159Results

Showing
of 159
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
SN74LS47N
IC DRVR 7 SEGMENT 16DIP
Texas Instruments
832
In Stock
5,075
Marketplace
345 : ₩1,159.71014
Bulk
1 : ₩2,634.00000
Tube
-
Bulk
Tube
Active
LED
7 Segment
BCD
-
7 mA
4.75V ~ 5.25V
0°C ~ 70°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
V20A
LM3914VX/NOPB
IC DRVR DOT/BAR DISPLAY 20PLCC
Texas Instruments
3,176
In Stock
1 : ₩5,726.00000
Cut Tape (CT)
1,000 : ₩2,939.09500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
LED, LCD, Vacuum Fluorescent (VF)
Dot/Bar Display
-
10 Steps
6.1 mA
3V ~ 20V
0°C ~ 70°C
-
-
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
V20A
LM3914V/NOPB
IC DRVR DOT/BAR DISPLAY 20PLCC
Texas Instruments
1,198
In Stock
1 : ₩7,389.00000
Bulk
-
Bulk
Last Time Buy
LED, LCD, Vacuum Fluorescent (VF)
Dot/Bar Display
-
10 Steps
6.1 mA
3V ~ 20V
0°C ~ 70°C
-
-
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
16 SOIC
CD4543BM96
IC DRVR 7 SEGMENT 1 DIGIT 16SOIC
Texas Instruments
6,006
In Stock
1 : ₩679.00000
Cut Tape (CT)
2,500 : ₩264.48200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
7 Segment
BCD
1 Digit
40 nA
3V ~ 18V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-TSSOP
CD4511BPWR
IC DRVR 7 SEGMENT 16TSSOP
Texas Instruments
8,992
In Stock
1 : ₩762.00000
Cut Tape (CT)
2,000 : ₩384.70400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
BCD
-
40 nA
3V ~ 18V
-55°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
CD74HC4511M96
IC DRVR 7 SEGMENT 1 DIGIT 16SOIC
Texas Instruments
2,739
In Stock
1 : ₩984.00000
Cut Tape (CT)
2,500 : ₩404.60040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
BCD
1 Digit
8 µA
2V ~ 6V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-TSSOP
CD74HC4511PWR
IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP
Texas Instruments
2,942
In Stock
1 : ₩998.00000
Cut Tape (CT)
2,000 : ₩414.40550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
BCD
1 Digit
8 µA
2V ~ 6V
-55°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-SO
CD4511BNSR
IC DRVR 7 SEGMENT 16SO
Texas Instruments
2,004
In Stock
1 : ₩1,331.00000
Cut Tape (CT)
2,000 : ₩573.06300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
BCD
-
40 nA
3V ~ 18V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
16-DIP SOT38-1
CD74HCT4511E
IC DRVR 7 SEGMENT 1 DIGIT 16DIP
Texas Instruments
1,043
In Stock
1 : ₩1,372.00000
Tube
Tube
Active
LED
7 Segment
BCD
1 Digit
8 µA
4.5V ~ 5.5V
-55°C ~ 125°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
CD4511BE
IC DRVR 7 SEGMENT 16DIP
Texas Instruments
1,039
In Stock
1 : ₩1,386.00000
Tube
-
Tube
Active
LED
7 Segment
BCD
-
40 nA
3V ~ 18V
-55°C ~ 125°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
CD74HC4511E
IC DRVR 7 SEGMENT 1 DIGIT 16DIP
Texas Instruments
1,253
In Stock
949
Marketplace
660 : ₩613.18030
Bulk
1 : ₩1,483.00000
Tube
Bulk
Tube
Active
LED
7 Segment
BCD
1 Digit
8 µA
2V ~ 6V
-55°C ~ 125°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16 SOIC
SN74LS47DR
IC DRVR 7 SEGMENT 16SOIC
Texas Instruments
8,275
In Stock
1 : ₩2,093.00000
Cut Tape (CT)
2,500 : ₩930.22640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
BCD
-
7 mA
4.75V ~ 5.25V
0°C ~ 70°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-DIP SOT38-1
CD74HC4543E
IC DRVR 7 SEGMENT 1 DIGIT 16DIP
Texas Instruments
1,153
In Stock
10,000
Marketplace
408 : ₩986.41912
Bulk
1 : ₩2,274.00000
Tube
Bulk
Tube
Active
LED
7 Segment
BCD
1 Digit
8 µA
2V ~ 6V
-55°C ~ 125°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16 SOIC
SN74LS47D
IC DRVR 7 SEGMENT 16SOIC
Texas Instruments
43
In Stock
12,694
Marketplace
373 : ₩1,066.39946
Bulk
1 : ₩2,454.00000
Tube
-
Bulk
Tube
Active
LED
7 Segment
BCD
-
7 mA
4.75V ~ 5.25V
0°C ~ 70°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
SN74LS247DR
IC DRVR 7 SEGMENT 16SOIC
Texas Instruments
1,130
In Stock
1 : ₩2,537.00000
Cut Tape (CT)
2,500 : ₩1,150.91160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
BCD
-
7 mA
4.75V ~ 5.25V
0°C ~ 70°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-DIP SOT38-1
SN74LS247N
IC DRVR 7 SEGMENT 16DIP
Texas Instruments
535
In Stock
10,463
Marketplace
278 : ₩1,439.64029
Bulk
1 : ₩3,189.00000
Tube
-
Bulk
Tube
Active
LED
7 Segment
BCD
-
7 mA
4.75V ~ 5.25V
0°C ~ 70°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16 SOIC
CD4056BM96
IC DRVR 7 SEGMENT 1 DIGIT 16SOIC
Texas Instruments
7,674
In Stock
1 : ₩638.00000
Cut Tape (CT)
2,500 : ₩202.74640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
7 Segment
BCD
1 Digit
40 nA
3V ~ 18V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-DIP SOT38-1
CD4056BE
IC DRVR 7 SEGMENT 1 DIGIT 16DIP
Texas Instruments
1,312
In Stock
79,704
Marketplace
707 : ₩559.85997
Bulk
1 : ₩1,400.00000
Tube
-
Bulk
Tube
Active
LCD
7 Segment
BCD
1 Digit
40 nA
3V ~ 18V
-55°C ~ 125°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16 SO
SN74LS47NSR
IC DRVR BCD-7 SEGMENT 16SO
Texas Instruments
167
In Stock
1 : ₩2,981.00000
Cut Tape (CT)
2,000 : ₩1,391.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
BCD
-
7 mA
4.75V ~ 5.25V
0°C ~ 70°C
-
-
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
176-NFBGA
DLPC3433CZVB
IC DRVR CTLR 176NFBGA
Texas Instruments
2,845
In Stock
1 : ₩33,688.00000
Tray
-
Tray
Active
DLP
-
I2C
-
-
1.1V
-30°C ~ 85°C
-
-
Surface Mount
176-VFBGA
176-NFBGA (7x7)
201-NFBGA
DLPC3478CZEZ
IC DRVR DISPLAY AND LGT 201NFBGA
Texas Instruments
2,373
In Stock
1 : ₩69,566.00000
Tray
-
Tray
Active
DLP
-
I2C, Parallel
-
185 mA
1.045V ~ 1.155V
-30°C ~ 85°C
-
-
Surface Mount
201-VFBGA
201-NFBGA (13x13)
16-TSSOP
CD4055BPW
IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP
Texas Instruments
1,277
In Stock
7,088
Marketplace
900 : ₩439.89000
Bulk
1 : ₩652.00000
Tube
-
Bulk
Tube
Active
LCD
7 Segment
BCD
1 Digit
40 nA
3V ~ 18V
-55°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
CD4054BPW
IC DRVR 4 SEGMENT 16TSSOP
Texas Instruments
2,060
In Stock
8,370
Marketplace
1,167 : ₩346.58012
Bulk
1 : ₩901.00000
Tube
-
Bulk
Tube
Active
LCD
4 Segment
-
-
40 nA
3V ~ 18V
-55°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
CD4055BM
IC DRVR 7 SEGMENT 1 DIGIT 16SOIC
Texas Instruments
1,638
In Stock
4,000
Marketplace
900 : ₩439.89000
Bulk
1 : ₩1,137.00000
Tube
-
Bulk
Tube
Active
LCD
7 Segment
BCD
1 Digit
40 nA
3V ~ 18V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-TSSOP
CD4056BPW
IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP
Texas Instruments
1,900
In Stock
1 : ₩1,137.00000
Tube
-
Tube
Active
LCD
7 Segment
BCD
1 Digit
40 nA
3V ~ 18V
-55°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 159

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.