AC DC Converters, Offline Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,966 In Stock | 1 : ₩2,412.00000 Cut Tape (CT) 2,500 : ₩567.82000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 800V | Flyback | 14.5 V | 20V | - | 72kHz | 18 W | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 10-SOIC (0.154", 3.90mm Width), Fused Leads | 10-SOIC Batwing | Surface Mount | ||
2,842 In Stock | 1 : ₩5,005.00000 Tube | - | Tube | Active | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 96% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
494 In Stock | 1,960 : ₩2,237.48520 Tube | - | Tube | Active | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 48% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
2,000 In Stock | 1 : ₩2,787.00000 Tube | - | Tube | Active | Isolated | Yes | 700V | Flyback | - | 85V ~ 264V | - | 79kHz | 15 W | Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 7-PDIP | Through Hole | ||
2,289 In Stock 17,500 Factory | 1 : ₩4,783.00000 Cut Tape (CT) 2,500 : ₩2,235.44120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 900V | Flyback | 12 V | 10V ~ 18V | 48% | 50kHz ~ 100kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control, Soft Start | -40°C ~ 125°C (TA) | - | - | 16-SOIC (0.154", 3.90mm Width), 13 Leads | 13-SOIC | Surface Mount | ||
2,197 In Stock 137,500 Factory | 1 : ₩1,414.00000 Cut Tape (CT) 2,500 : ₩947.57200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 5.9 V | 5.9V ~ 375V | - | 45kHz | 10 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
4,700 In Stock 10,000 Factory | 1 : ₩1,705.00000 Cut Tape (CT) 2,500 : ₩725.29480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 375V | Buck | 5.9 V | 6.5V | - | 50kHz | - | Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
5,000 In Stock | 1 : ₩1,802.00000 Cut Tape (CT) 2,500 : ₩764.50000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 5.9 V | 375V | - | 30kHz | 5 W | Current Limiting, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
2,325 In Stock | 1 : ₩2,634.00000 Cut Tape (CT) 3,000 : ₩753.80233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 375V | Buck | 5.9 V | 6.5V | - | 50kHz | - | Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | SC-74A, SOT-753 | TSOT-23-5 | Surface Mount | ||
2,490 In Stock | 1 : ₩2,731.00000 Cut Tape (CT) 3,000 : ₩789.52767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 5.9 V | 375V | - | 30kHz | 5 W | Current Limiting, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 85°C (TA) | - | - | SC-74A, SOT-753 | TSOT-23-5 | Surface Mount | ||
1,893 In Stock | 1 : ₩3,272.00000 Cut Tape (CT) 2,500 : ₩866.45000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 900V | Flyback | - | 25V | - | 72kHz | 18 W | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 10-SOIC (0.154", 3.90mm Width), Fused Leads | 10-SOIC Batwing | Surface Mount | |||
1,604 In Stock 132,500 Factory | 1 : ₩3,743.00000 Cut Tape (CT) 2,500 : ₩1,134.14840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 5.9 V | 6.5V | - | 43kHz | 1 W | Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
2,000 In Stock 7,500 Factory | 1 : ₩6,266.00000 Cut Tape (CT) 2,500 : ₩2,198.38200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 96% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
4,961 In Stock | 1 : ₩6,322.00000 Cut Tape (CT) 2,500 : ₩2,220.36880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 48% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
2,500 In Stock 2,500 Factory | 1 : ₩6,322.00000 Cut Tape (CT) 2,500 : ₩2,220.36880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 96% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
2,495 In Stock 32,500 Factory | 1 : ₩6,322.00000 Cut Tape (CT) 2,500 : ₩2,114.13800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 48% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
2,485 In Stock 12,500 Factory | 1 : ₩6,322.00000 Cut Tape (CT) 2,500 : ₩2,220.36880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 48% | Up to 2MHz | - | Current Limiting | Frequency Control | -55°C ~ 125°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
3,855 In Stock 12,500 Factory | 1 : ₩2,731.00000 Cut Tape (CT) 5,000 : ₩755.34760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 5.9 V | 375V | - | 30kHz | 5 W | Current Limiting, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
2,485 In Stock 30,000 Factory | 1 : ₩6,266.00000 Cut Tape (CT) 2,500 : ₩2,220.36880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 48% | Up to 2MHz | - | Current Limiting | Frequency Control | -55°C ~ 125°C (TA) | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
1,306 In Stock 5,880 Factory | 1 : ₩6,322.00000 Tube | - | Tube | Active | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 48% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
2,500 In Stock | 1 : ₩7,708.00000 Cut Tape (CT) 2,500 : ₩2,220.36880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 96% | Up to 2MHz | - | Current Limiting | Frequency Control | -55°C ~ 125°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
2,500 In Stock 30,000 Factory | 1 : ₩7,999.00000 Cut Tape (CT) 2,500 : ₩2,220.36880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 96% | Up to 2MHz | - | Current Limiting | Frequency Control | -55°C ~ 125°C (TA) | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
0 In Stock 12,740 Factory Check Lead Time | 1,960 : ₩2,259.86429 Tube | - | Tube | Active | Non-Isolated | No | - | Boost, Flyback | 14.4 V | 8.8V ~ 30V | 96% | Up to 2MHz | - | Current Limiting | Frequency Control | -40°C ~ 105°C (TA) | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
0 In Stock Check Lead Time | 6,000 : ₩321.34200 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Isolated | No | - | Flyback | 11 V | 16V | - | 72kHz | - | Current Limiting, Over Voltage, Short Circuit | EN, Soft Start | 150°C (TJ) | - | - | SOT-23-6 | SOT-23-6 | Surface Mount | ||
0 In Stock Check Lead Time | 6,000 : ₩321.34200 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Isolated | No | - | Flyback | 11 V | 16V | - | 72kHz | - | Current Limiting, Over Voltage, Short Circuit | EN, Soft Start | 150°C (TJ) | - | - | SOT-23-6 | SOT-23-6 | Surface Mount |