Pin Configurable/Selectable Oscillators

Results: 29
Packaging
Tape & Reel (TR)Tube
Frequency - Output 1
50MHz, 100MHz, 125MHz, 156.25MHz, 200MHz75MHz, 100MHz, 125MHz, 150MHz100MHz100MHz, 106.25MHz, 125MHz, 156.25MHz100MHz, 125MHz100MHz, 125MHz, 156.25MHz125MHz156.25MHz
Frequency - Output 2
10MHz, 50MHz, 100MHz, 125MHz, 156.25MHz25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz50MHz, 100MHz, 125MHz, 156.25MHz75MHz, 100MHz, 125MHz, 150MHz100MHz100MHz, 125MHz100MHz, 125Mhz, 156.25MHz125MHz156.25MHz
Frequency Stability
±25ppm±50ppm
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
29Results
Applied FiltersRemove All

Showing
of 29
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency - Output 1
Frequency - Output 2
Frequency - Output 3
Frequency - Output 4
Function
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Current - Supply (Max)
Size / Dimension
Height
Package / Case
14-SMD, No Lead (QFN, LCC)
DSC2044FE1-F0022
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
143
In Stock
1 : ₩6,645.00000
Tube
Tube
Active
MEMS
XO (Standard)
100MHz
100MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±50ppm
-20°C ~ 70°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FI2-H0001T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
100MHz, 106.25MHz, 125MHz, 156.25MHz
25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-40°C ~ 85°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FI1-H0001T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
100MHz, 106.25MHz, 125MHz, 156.25MHz
25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±50ppm
-40°C ~ 85°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FE1-H0002
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
50MHz, 100MHz, 125MHz, 156.25MHz, 200MHz
10MHz, 50MHz, 100MHz, 125MHz, 156.25MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±50ppm
-20°C ~ 70°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FE1-H0003
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
100MHz, 125MHz, 156.25MHz
100MHz, 125Mhz, 156.25MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±50ppm
-20°C ~ 70°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FI2-H0001
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
100MHz, 106.25MHz, 125MHz, 156.25MHz
25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-40°C ~ 85°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FI2-H0004T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
75MHz, 100MHz, 125MHz, 150MHz
75MHz, 100MHz, 125MHz, 150MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-40°C ~ 85°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FI2-H0004
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
75MHz, 100MHz, 125MHz, 150MHz
75MHz, 100MHz, 125MHz, 150MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-40°C ~ 85°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FE2-F0018
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
100MHz, 125MHz
100MHz, 125MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-20°C ~ 70°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FE2-F0018T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
100MHz, 125MHz
100MHz, 125MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-20°C ~ 70°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FI2-F0012
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
100MHz, 125MHz
100MHz, 125MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-40°C ~ 85°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FI2-F0012T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
100MHz, 125MHz
100MHz, 125MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-40°C ~ 85°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FE1-F0024
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
50MHz, 100MHz, 125MHz, 156.25MHz, 200MHz
10MHz, 50MHz, 100MHz, 125MHz, 156.25MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±50ppm
-20°C ~ 70°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FE2-H0006
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
156.25MHz
156.25MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-20°C ~ 70°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FI1-H0006
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
156.25MHz
156.25MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±50ppm
-40°C ~ 85°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FI2-F0022
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
100MHz
100MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-40°C ~ 85°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FL1-F0022
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
100MHz
100MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±50ppm
-40°C ~ 105°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FL1-H0005
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tube
Active
MEMS
XO (Standard)
125MHz
125MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±50ppm
-40°C ~ 105°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FE1-F0024T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
50MHz, 100MHz, 125MHz, 156.25MHz, 200MHz
10MHz, 50MHz, 100MHz, 125MHz, 156.25MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±50ppm
-20°C ~ 70°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FE1-H0002T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
50MHz, 100MHz, 125MHz, 156.25MHz, 200MHz
50MHz, 100MHz, 125MHz, 156.25MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±50ppm
-20°C ~ 70°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FE2-H0006T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
156.25MHz
156.25MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-20°C ~ 70°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FI1-H0006T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
156.25MHz
156.25MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±50ppm
-40°C ~ 85°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FI2-F0022T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
100MHz
100MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±25ppm
-40°C ~ 85°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FL1-F0022T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
100MHz
100MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±50ppm
-40°C ~ 105°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
14-SMD, No Lead (QFN, LCC)
DSC2044FL1-H0005T
MEMS OSC XO 2.25V-3.6V 14SMD
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
125MHz
125MHz
-
-
Enable/Disable
HCSL
2.25V ~ 3.6V
±50ppm
-40°C ~ 105°C
60mA (Typ)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14-VFQFN Exposed Pad
Showing
of 29

Pin Configurable/Selectable Oscillators


Products in the pin configurable/selectable oscillator family are used as references for time or frequency measurement, and incorporate both a reference element and the support components needed for its operation. They are distinguished from other similar oscillator products by incorporation of a selectable output functionality, allowing the output frequency generated by the device to be changed by application of a logic signal to one or more additional input pins present on the device.