Photodiodes

Results: 21
Manufacturer
Advanced Photonixams-OSRAM USA INC.Everlight Electronics Co LtdExcelitas TechnologiesonsemiVishay Semiconductor Opto Division
Series
-C-SERIES SIPMCHIPLEDPower TOPLED®
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Wavelength
420nm580nm620nm660nm820nm850nm880nm900nm925nm940nm950nm
Color - Enhanced
-Blue
Spectral Range
300nm ~ 950nm330nm ~ 720nm350nm ~ 1070nm350nm ~ 1100nm350nm ~ 1120nm400nm ~ 1100nm400nm ~ 690nm430nm ~ 1100nm730nm ~ 1100nm750nm ~ 1050nm
Diode Type
-AvalanchePIN
Responsivity @ nm
0.37 A/W @ 550nm0.55 A/W @ 925nm0.7 A/W @ 940nm-
Response Time
600ps10ns20ns30ns40ns50ns70ns90ns100ns3.6µs, 3.5µs-
Voltage - DC Reverse (Vr) (Max)
6 V16 V20 V24.7 V25 V32 V40 V50 V60 V
Current - Dark (Typ)
30pA100pA200pA1nA2nA3nA5nA10nA10nA (Max)319nA
Active Area
0.23mm²1.51mm²1.66mm²3.27mm²4.5mm²4.84mm²5.16mm²7mm²7.02mm²7.5mm²7.7mm²9mm²11mm²-
Viewing Angle
60°100°120°130°134°-
Operating Temperature
-40°C ~ 100°C-40°C ~ 110°C-40°C ~ 80°C-40°C ~ 85°C-25°C ~ 85°C-20°C ~ 75°C
Mounting Type
Surface MountThrough Hole
Package / Case
2-DIP2-DIP (0.213", 5.40mm)2-SMD, Gull Wing2-SMD, No Lead2-SMD, Z-Bend4-SMD, No Lead8-SMD, No Lead0805 (2012 Metric)1206 (3216 Metric)-Radial
Stocking Options
Environmental Options
Media
Marketplace Product
21Results

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
176,763
In Stock
1 : ₩993.00000
Cut Tape (CT)
3,000 : ₩390.10400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
350nm ~ 1120nm
PIN
-
100ns
60 V
1nA
0.23mm²
120°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
bp 104 fas-z
BP 104 FAS-Z
SENSOR PHOTODIODE 880NM 2SMD GW
ams-OSRAM USA INC.
9,974
In Stock
1 : ₩1,532.00000
Cut Tape (CT)
1,500 : ₩518.37000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
20 V
2nA
4.84mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW34
BPW34
SENSOR PHOTODIODE 850NM 2DIP
ams-OSRAM USA INC.
7,171
In Stock
1 : ₩1,546.00000
Tube
-
Tube
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 85°C
-
-
Through Hole
2-DIP (0.213", 5.40mm)
BPW34S
BPW 34 S-Z
SENSOR PHOTODIODE 850NM 2SMD GW
ams-OSRAM USA INC.
32,994
In Stock
1 : ₩1,603.00000
Cut Tape (CT)
1,500 : ₩569.06000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH 2703
SFH 2703
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
2,697
In Stock
1 : ₩2,256.00000
Cut Tape (CT)
3,000 : ₩761.07633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
-
3.6µs, 3.5µs
16 V
100pA
3.27mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SFH-2440
SFH 2440
SENSOR PHOTODIODE 620NM 2SMD GW
ams-OSRAM USA INC.
1,792
In Stock
1 : ₩2,568.00000
Cut Tape (CT)
1,500 : ₩910.45067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
620nm
-
400nm ~ 690nm
-
0.37 A/W @ 550nm
90ns
16 V
5nA
7.02mm²
60°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
4,899
In Stock
1 : ₩2,639.00000
Cut Tape (CT)
1,000 : ₩934.71800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
820nm
-
350nm ~ 1070nm
PIN
-
30ns
20 V
200pA
7.5mm²
130°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
4-SMD, No Lead
PDB-C152SM
PDB-C152SM
SENSOR PHOTODIODE 660NM 1206
Advanced Photonix
1,483
In Stock
1 : ₩2,667.00000
Cut Tape (CT)
3,000 : ₩1,005.78733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
660nm
Blue
400nm ~ 1100nm
PIN
-
50ns
50 V
2nA
1.66mm²
120°
-40°C ~ 80°C
-
-
Surface Mount
1206 (3216 Metric)
VEMD8080
VEMD8080
SENSOR PHOTODIODE 850NM 8SMD
Vishay Semiconductor Opto Division
13,127
In Stock
1 : ₩3,206.00000
Cut Tape (CT)
5,000 : ₩1,180.91140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
-
350nm ~ 1100nm
PIN
-
70ns
20 V
10nA (Max)
4.5mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
8-SMD, No Lead
MFG_VTBx4xxBH
VTB8440BH
SENSOR PHOTODIODE 580NM RADIAL
Excelitas Technologies
8,196
In Stock
1 : ₩4,355.00000
Box
-
Box
Active
580nm
Blue
330nm ~ 720nm
-
-
-
40 V
-
5.16mm²
100°
-20°C ~ 75°C
-
-
Through Hole
Radial
MicroFC-30050-SMT
MICROFC-30050-SMT-TR
SENSOR PHOTODIODE 420NM 4SMD
onsemi
2,664
In Stock
48,000
Factory
1 : ₩41,436.00000
Cut Tape (CT)
3,000 : ₩25,155.45200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420nm
Blue
300nm ~ 950nm
Avalanche
-
600ps
24.7 V
319nA
9mm²
-
-40°C ~ 85°C
-
-
Surface Mount
4-SMD, No Lead
PD15-22C/TR8
PD15-22C/TR8
SENSOR PHOTODIODE 940NM 4SMD
Everlight Electronics Co Ltd
10,078
In Stock
1 : ₩809.00000
Cut Tape (CT)
3,000 : ₩245.64267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
-
10ns
32 V
10nA
-
-
-25°C ~ 85°C
-
-
Surface Mount
4-SMD, No Lead
VBPW34S
VBPW34S
SENSOR PHOTODIODE 940NM 2SMD GW
Vishay Semiconductor Opto Division
461,034
In Stock
1 : ₩1,121.00000
Cut Tape (CT)
1,000 : ₩501.81600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
430nm ~ 1100nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
VEMD2704
VEMD2704
SENSOR PHOTODIODE 940NM 2SMD
Vishay Semiconductor Opto Division
3,365
In Stock
1 : ₩1,177.00000
Cut Tape (CT)
4,000 : ₩369.07375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
350nm ~ 1100nm
PIN
-
70ns
6 V
30pA
1.51mm²
134°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
16,854
In Stock
1 : ₩1,404.00000
Cut Tape (CT)
3,000 : ₩441.28567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
0805 (2012 Metric)
SFH 2200
SFH 2200
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
5,300
In Stock
1 : ₩1,972.00000
Cut Tape (CT)
1,500 : ₩696.83467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
0.7 A/W @ 940nm
40ns
20 V
1nA
7.02mm²
120°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
BPW34S
BPW34S
SENSOR PHOTODIODE 900NM 2DIP
Vishay Semiconductor Opto Division
11,012
In Stock
1 : ₩2,057.00000
Tube
-
Tube
Active
900nm
-
430nm ~ 1100nm
PIN
-
-
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Through Hole
2-DIP
12,630
In Stock
1 : ₩2,397.00000
Cut Tape (CT)
1,500 : ₩850.47400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
430nm ~ 1100nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
-
13,082
In Stock
1 : ₩2,568.00000
Cut Tape (CT)
1,500 : ₩1,024.40867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
Blue
350nm ~ 1100nm
PIN
-
40ns
25 V
2nA
7.7mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, No Lead
PD70-01C/TR10
PD70-01C/TR10
SENSOR PHOTODIODE 940NM 2SMD
Everlight Electronics Co Ltd
1,981
In Stock
1 : ₩1,872.00000
Cut Tape (CT)
1,000 : ₩263.85200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
-
50ns
32 V
5nA
-
-
-25°C ~ 85°C
-
-
Surface Mount
2-SMD, Z-Bend
VTP1188SH
VTP1188SH
SENSOR PHOTODIODE 925NM RADIAL
Excelitas Technologies
7,793
In Stock
1 : ₩2,426.00000
Bulk
-
Bulk
Obsolete
925nm
-
400nm ~ 1100nm
-
0.55 A/W @ 925nm
-
-
3nA
11mm²
-
-20°C ~ 75°C
-
-
Through Hole
Radial
Showing
of 21

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.