PC Pin, Single Post Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,484 In Stock 7,000 Factory | 1 : ₩798.00000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.425" (10.80mm) | 0.100" (2.54mm) | 0.545" (13.84mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | 0.093" (2.36mm) | Brass | Gold | 10.0µin (0.25µm) | ||
23,228 In Stock | 1 : ₩1,225.00000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.248" (6.30mm) | - | 0.253" (6.43mm) | 0.036" (0.91mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
8,722 In Stock | 1 : ₩228.00000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.170" (4.32mm) | 0.125" (3.18mm) | 0.315" (8.00mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
9,247 In Stock | 1 : ₩299.00000 Bag | Bag | Active | Single Post | Smooth | 0.028" (0.70mm) | 0.028" (0.70mm) | - | - | 0.906" (23.00mm) | - | - | - | Solder | Non-Insulated | - | Phosphor Bronze | Tin | - | |||
5,435 In Stock | 1 : ₩299.00000 Bulk | Bulk | Active | Single Post | Smooth | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | - | - | 0.500" (12.70mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,706 In Stock | 1 : ₩598.00000 Bulk | Bulk | Active | PC Pin | Single End | 0.015" (0.38mm) Dia | - | 0.290" (7.37mm) | - | 0.315" (8.00mm) | 0.030" (0.76mm) | 0.019" (0.48mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
16,178 In Stock | 1 : ₩712.00000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.082" (2.08mm) | 0.852" (21.64mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
4,602 In Stock | 1 : ₩898.00000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.880" (22.35mm) | 0.082" (2.08mm) | 0.982" (24.94mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
227 In Stock | 1 : ₩983.00000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.550" (13.97mm) | 0.100" (2.54mm) | 0.670" (17.02mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ₩772.32700 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.930" (23.62mm) | 0.100" (2.54mm) | 1.050" (26.67mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) |