Navigation Switches, Joystick

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Actuator Type
Switch Function
Functions, Extra
Output
Voltage - Supply
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Contact Material
Contact Finish
Resistance
Mounting Type
Termination Style
Operating Temperature
Panel Cutout Dimensions
Ingress Protection
Features
COM-09032
COM-09032
SWITCH JOYSTICK ANALOG
SparkFun Electronics
396
In Stock
1 : ₩6,894.00000
Bulk
-
Bulk
Active
Joystick, 2 - Axis
Joystick
4-Way Directional, Center Select
-
Analog (Resistive)
-
-
-
-
-
-
10 kOhms
Through Hole
PC Pin
-
-
-
-
04J-AP-C01
04J-AP-T01
SWITCH NAVIGATION CASTLE 2A 115V
Grayhill Inc.
208
In Stock
1 : ₩235,747.00000
Bulk
Bulk
Active
Navigation Switch, 2 - Axis
Castle
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
2A (AC/DC)
115 V
28 V
Nickel
Gold
-
Panel Mount
PC Pin
-55°C ~ 85°C
-
IP68 - Dust Tight, Waterproof
-
04J-AP-C01
04J-BS-T01
SWITCH NAVIGATION CASTLE 2A 115V
Grayhill Inc.
50
In Stock
1 : ₩245,751.00000
Bulk
Bulk
Active
Navigation Switch, 2 - Axis
Castle
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
2A (AC/DC)
115 V
28 V
Nickel
Gold
-
Panel Mount
Solder Lug
-55°C ~ 85°C
-
IP68 - Dust Tight, Waterproof
-
TSHA1S00A1RR
TSHA1S00A1RR
SWITCH THUMBSTICK CASTLE HALL
APEM Inc.
208
In Stock
1 : ₩336,808.00000
Bulk
Bulk
Active
Thumbstick, 2 - Axis
Castle
4-Way Directional
-
Analog (Hall Effect)
5VDC
-
-
-
-
-
-
Panel Mount
Wire Leads
-40°C ~ 85°C
Circular - 25.65mm Dia
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Illuminated
67B-JA-3C-S-03C
67B-RA-3C-S-04C
SWITCH JOYSTICK FLATTED HALL
Grayhill Inc.
130
In Stock
1 : ₩343,012.00000
Bulk
Bulk
Active
Joystick, 3 - Axis
Flatted (4.06mm Dia)
2-Way Rotational, 360° Directional, Center Select
-
Digital (Hall Effect Over I2C Interface)
3.3VDC
-
-
-
-
-
-
Panel Mount
Cable with Connector
-40°C ~ 85°C
-
IP67 - Dust Tight, Waterproof
Half Boot
JS1400AFQ
JS1400AFQ
SWITCH NAVIGATION DGTL 50MA 12V
E-Switch
2,328
In Stock
1 : ₩5,469.00000
Cut Tape (CT)
850 : ₩3,077.24824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Navigation Switch, 2 - Axis
Plunger for Cap
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
-
50mA (DC)
-
12 V
-
-
-
Surface Mount
Gull Wing
-20°C ~ 70°C
-
-
-
67A-DF-3C-020C
67A-DF-3C-P
SWITCH JOYSTICK FINGER TIP HALL
Grayhill Inc.
85
In Stock
1 : ₩90,521.00000
Bulk
Bulk
Active
Joystick, 2 - Axis
Finger Tip
360° Directional
-
Digital (Hall Effect Over I2C Interface)
3.3VDC
-
-
-
-
-
-
Panel Mount
PC Pin
-40°C ~ 85°C
Circular - 25.58mm Dia
IP67 - Dust Tight, Waterproof
-
3J0115-200N
3J2015-200
SWITCH NAVIGATION JOYSTICK DGTL
Grayhill Inc.
53
In Stock
1 : ₩520,531.00000
Bulk
Bulk
Active
Navigation Switch, 1 - Axis
Joystick
360° Rotational, Center Select
5 Pushbuttons
Digital (Mechanical Switch)
8 ~ 32VDC
-
-
-
-
-
-
Panel Mount
Connector
-40°C ~ 85°C
-
IP67 - Dust Tight, Waterproof
-
2V17F1100
2V17F1100
SWITCH JOYSTICK DGTL 16A 250V
APEM Inc.
56
In Stock
1 : ₩168,036.00000
Bulk
Bulk
Active
Joystick, 2 - Axis
Joystick
8-Way Directional
-
Digital (Mechanical Switch)
-
16A (AC)
250 V
-
Silver (Ag)
-
-
Panel Mount
Quick Connect - 0.250" (6.3mm)
-20°C ~ 50°C
Circular - 20.00mm Dia
IP67 - Dust Tight, Waterproof
Includes Limiter and Bezel Set
CK_AR3S-01
890003-0001
SWITCH THUMBWHEEL ROCKER DIGITAL
Sensata-DeltaTech
36
In Stock
1 : ₩39,508.00000
Box
Box
Active
Thumbwheel, 1 - Axis
Rocker
2-Way Directional
-
Digital (Mechanical Switch)
-
-
-
-
-
-
-
Panel Mount
Bare PCB
-35°C ~ 70°C
-
IP65 - Dust Tight, Water Resistant
Gray Actuator
500-526
500-526
SWITCH JOYSTICK CONICAL 50MA 24V
APEM Inc.
0
In Stock
Check Lead Time
1 : ₩116,211.00000
Bulk
Bulk
Active
Joystick, 2 - Axis
Conical
4-Way Directional
-
Digital (Mechanical Switch)
-
50mA (DC)
-
24 V
-
-
-
Panel Mount
PC Pin
-
-
-
-
3758
3758
SWITCH JOYSTICK BALL TIP 4A 250V
Adafruit Industries LLC
0
In Stock
Obsolete
-
Bulk
Obsolete
Joystick, 2 - Axis
Ball Tip
4-Way Directional
-
Digital (Mechanical Switch)
-
4A (AC)
250 V
-
-
-
-
Panel Mount
Screw Terminal
-25°C ~ 45°C
-
-
-
Showing
of 12

Navigation Switches, Joystick


Products in the joystick and navigation switch family are component-level electromechanical items commonly used in human interface applications for multi-axis directional control, such as in game controllers. Products providing simple two-state contact closure outputs are included, as well as devices offering proportional outputs that indicate the magnitude of actuator travel in addition to direction.