Multiple Conductor Cables

Results: 3
Packaging
BulkSpool
Length
50.00' (15.24m)100.0' (30.5m)500.0' (152.4m)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Operating Temperature
Usage
Jacket (Insulation) Thickness
BEL1268-xxx
5300FE 008500
CABLE 2COND 18AWG GRAY SHLD
Belden Inc.
12,000
In Stock
21,500
Factory
500 : ₩537.63400
Spool
-
Spool
Active
Multi-Conductor
2
18 AWG
7/26
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.162" (4.11mm)
Foil
500.0' (152.4m)
Gray
-
Drain Wire, Rip Cord
-20°C ~ 75°C
Commercial Audio
0.0170" (0.432mm)
BEL1268-xxx
5300FE 008500
CABLE 2COND 18AWG GRAY SHLD 50'
Belden Inc.
6
In Stock
21,500
Factory
Value Added Item
1 : ₩54,061.00000
Bulk
-
Bulk
Active
Multi-Conductor
2
18 AWG
7/26
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.162" (4.11mm)
Foil
50.00' (15.24m)
Gray
-
Drain Wire, Rip Cord
-20°C ~ 75°C
Commercial Audio
0.0170" (0.432mm)
BEL1268-xxx
5300FE 008500
CABLE 2COND 18AWG GRAY SHLD 100'
Belden Inc.
9
In Stock
21,500
Factory
Value Added Item
1 : ₩103,711.00000
Bulk
-
Bulk
Active
Multi-Conductor
2
18 AWG
7/26
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.162" (4.11mm)
Foil
100.0' (30.5m)
Gray
-
Drain Wire, Rip Cord
-20°C ~ 75°C
Commercial Audio
0.0170" (0.432mm)
Showing
of 3

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.