Modular Connector Jacks With Magnetics

Results: 6
Manufacturer
Bel Fuse Inc.Stewart Connector
Packaging
BulkTray
Product Status
ActiveObsolete
Number of Ports
14
Applications
10 Base-T10/100 Base-T, AutoMDIX
Orientation
90° Angle (Right)Vertical
Height Above Board
0.545" (13.84mm)0.670" (17.02mm)-
Number of Cores per Jack
34
Shielding
ShieldedShielded, EMI Finger
Features
Board GuideBoard Lock
Tab Direction
DownUser Selectable
Contact Material
-Copper Alloy
Operating Temperature
-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
SI-16001-F
SI-16001-F
CONN JACK 1PORT 100 BASE-T PCB
Bel Fuse Inc.
5,116
In Stock
1 : ₩7,512.00000
Tray
Tray
ActiveRJ451110/100 Base-T, AutoMDIXThrough HoleVerticalSolder0.670" (17.02mm)Does Not Contain LED4ShieldedBoard LockUser SelectableCopper AlloyGold-
SI-16002-F
SI-16002-F
CONN JACK 1PORT 100 BASE-T PCB
Bel Fuse Inc.
786
In Stock
1 : ₩7,512.00000
Tray
Tray
ActiveRJ451110/100 Base-T, AutoMDIXThrough HoleVerticalSolder0.670" (17.02mm)Does Not Contain LED4ShieldedBoard LockUser SelectableCopper AlloyGold-
SI-60124-(F)
SI-10141
CONN JACK 1PORT 10 BASE-T PCB
Stewart Connector
0
In Stock
Active
Bulk
ActiveRJ451110 Base-TThrough Hole90° Angle (Right)Solder-Does Not Contain LED3Shielded, EMI FingerBoard LockDown-Gold-
SI-10021-(F)
SI-10021
CONN JACK 1PORT 100 BASE-T PCB
Bel Fuse Inc.
0
In Stock
Obsolete
Bulk
ObsoleteRJ451110/100 Base-T, AutoMDIXThrough Hole90° Angle (Right)Solder-Does Not Contain LED4Shielded, EMI FingerBoard LockDownCopper AlloyGold-
SI-10022-(F)
SI-10022
CONN JACK 4PORT 100 BASE-T PCB
Stewart Connector
0
In Stock
Active
Bulk
ActiveRJ454110/100 Base-T, AutoMDIXThrough Hole90° Angle (Right)Solder0.545" (13.84mm)Does Not Contain LED4Shielded, EMI FingerBoard GuideDown-Gold-
SI-46004-F
SI-16003-F
CONN JACK 1PORT 100 BASE-T PCB
Bel Fuse Inc.
0
In Stock
Active
Tray
ActiveRJ451110/100 Base-T, AutoMDIXThrough HoleVerticalSolder0.670" (17.02mm)Does Not Contain LED4ShieldedBoard LockUser SelectableCopper AlloyGold-40°C ~ 85°C
Showing
of 6

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.