Modular Cables

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Connector Type
Mounting Type
Number of Positions/Contacts
Length
Shielding
Color
Features
Style
ACCLIMATE IP68 SEALED CIRCULAR E
SCPFE-17-G-02-NP
ACCLIMATE IP68 SEALED CIRCULAR E
Samtec Inc.
0
In Stock
Check Lead Time
1 : ₩13,691.00000
Bulk
Bulk
Active
Round Cable
Plug to Cable
Free Hanging (In-Line)
8p8c (RJ45, Ethernet)
6.56' (2.00m)
Shielded
Black
Circular Threaded Coupling
Cat5e, Industrial Environments - IP68
ACCLIMATE IP68 SEALED CIRCULAR E
SCPFE-17-G-01-NP
ACCLIMATE IP68 SEALED CIRCULAR E
Samtec Inc.
0
In Stock
Check Lead Time
1 : ₩13,691.00000
Bulk
Bulk
Active
Round Cable
Plug to Cable
Free Hanging (In-Line)
8p8c (RJ45, Ethernet)
3.28' (1.00m)
Shielded
Black
Circular Threaded Coupling
Cat5e, Industrial Environments - IP68
Showing
of 2

Modular Cables


Modular cable assemblies consist of a length of appropriate cordage terminated with a style of interconnect product known as a "modular connector". Commonly used in telecommunications applications such as wired Ethernet and telephone networks, modular cables can be broadly divided into two classes based on their use of flat or round cable types. Flat modular cables provide ease of termination at cost of electrical performance and are used in low-speed applications such as baseband voice communications; whereas round cables (having their inner conductors twisted together in pairs) can be used for high-speed applications such as gigabit Ethernet.