Microphones
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,279 In Stock | 1 : ₩4,458.00000 Cut Tape (CT) 1,000 : ₩2,451.07200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MEMS (Silicon) | Analog | Omnidirectional | 60 Hz ~ 20 kHz | -38dB ±2dB @ 94dB SPL | 65dB | 350 Ohms | 1.5 V ~ 3.63 V | 250 µA | Bottom | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.043" (1.10mm) | Rectangular | |||
0 In Stock | 1 : ₩4,504.00000 Cut Tape (CT) 10,000 : ₩2,574.60600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MEMS (Silicon) | Analog | Omnidirectional | 60 Hz ~ 20 kHz | -38dB ±2dB @ 94dB SPL | 65dB | 350 Ohms | 1.5 V ~ 3.63 V | 250 µA | Bottom | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.043" (1.10mm) | Rectangular |