Microphones

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
ADMP411
INMP411ACEZ-R7
MIC MEMS ANALOG OMNI -46DB
TDK InvenSense
0
In Stock
1,000 : ₩1,609.12900
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Analog
Omnidirectional
28 Hz ~ 20 kHz
-46dB ±2dB @ 94dB SPL
62dB
200 Ohms
1.5 V ~ 3.63 V
250 µA
Bottom
-
Solder Pads
0.186" L x 0.148" W (4.72mm x 3.76mm)
0.043" (1.10mm)
Rectangular
MIC MEMS ANALOG OMNI -48DB
INMP411ACEZ-R0
MIC MEMS ANALOG OMNI -48DB
TDK InvenSense
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Analog
Omnidirectional
28 Hz ~ 20 kHz
-48dB ±2dB @ 94dB SPL
62dB
-
1.5 V ~ 3.63 V
250 µA
Bottom
-
Solder Pads
0.186" L x 0.148" W (4.72mm x 3.76mm)
0.039" (1.00mm)
Rectangular
Showing
of 2

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.