Microphones
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,280 In Stock | 1 : ₩7,353.00000 Cut Tape (CT) 1,000 : ₩4,174.48200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 16 kHz | -26dB ±3dB @ 94dB SPL | 65dB | 1.62 V ~ 3.63 V | 1.2 mA | Bottom | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.043" (1.10mm) | Rectangular | |||
0 In Stock | 1 : ₩7,399.00000 Cut Tape (CT) 5,000 : ₩4,384.87580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 16 kHz | -26dB ±3dB @ 94dB SPL | 65dB | 1.8 V ~ 3.3 V | 1.2 mA | Bottom | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.043" (1.10mm) | Rectangular |