Memory

Results: 2
Manufacturer
Infineon TechnologiesMicron Technology Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
FLASHSRAM
Technology
FLASH - NORSRAM - Asynchronous
Memory Size
256Kbit2Gbit
Memory Organization
32K x 8256M x 8
Memory Interface
ParallelSPI - Quad I/O
Write Cycle Time - Word, Page
10ns8ms, 2.8ms
Voltage - Supply
2.7V ~ 3.6V4.5V ~ 5.5V
Package / Case
24-TBGA28-BSOJ (0.300", 7.62mm Width)
Supplier Device Package
24-T-PBGA (6x8)28-SOJ
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1 : ₩47,025.00000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
2Gbit
256M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-T-PBGA (6x8)
28-SOJ Pkg
CY7C199D-10VXIT
IC SRAM 256KBIT PARALLEL 28SOJ
Infineon Technologies
2,416
In Stock
1 : ₩4,398.00000
Cut Tape (CT)
1,000 : ₩3,113.81000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
-
10ns
10 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
28-BSOJ (0.300", 7.62mm Width)
28-SOJ
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.