Logic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,362 In Stock | 1 : ₩1,510.00000 Cut Tape (CT) 3,000 : ₩570.62300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 80ns, 80ns | 3ns, 3ns | 1.5V | 10mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
5,280 In Stock | 1 : ₩1,553.00000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
13,309 In Stock | 1 : ₩1,653.00000 Cut Tape (CT) 1,000 : ₩688.13600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
13,295 In Stock | 1 : ₩2,066.00000 Cut Tape (CT) 3,000 : ₩693.55467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 40ns, 40ns | 15ns, 15ns | 1.61V | 25mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
2,143 In Stock | 1 : ₩2,408.00000 Cut Tape (CT) 3,000 : ₩976.51033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 25 mA | 20Mbps | 60ns, 60ns | 30ns, 30ns | 1.61V | 25mA | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
1,550 In Stock | 1 : ₩2,451.00000 Cut Tape (CT) 1,000 : ₩1,074.86900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5300Vrms | 1kV/µs | DC | Open Drain | 50 mA | 10MBd | 75ns, 75ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
12,043 In Stock | 1 : ₩2,579.00000 Cut Tape (CT) 1,000 : ₩1,140.15300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 1kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
1,172 In Stock | 1 : ₩1,653.00000 Cut Tape (CT) 1,000 : ₩688.13600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 2MHz | 2µs, 1.2µs | 50ns, 40ns | 1.1V | 50mA | 16V | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
1,151 In Stock | 1 : ₩1,781.00000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.15V | 60mA | 3V ~ 16V | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | ||
1,169 In Stock | 1 : ₩1,610.00000 Cut Tape (CT) 1,000 : ₩666.15100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 2MHz | 2µs, 1.2µs | 50ns, 40ns | 1.1V | 50mA | 16V | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
1,898 In Stock | 1 : ₩2,322.00000 Cut Tape (CT) 1,000 : ₩1,010.11200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.15V | 60mA | 3V ~ 16V | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD |