LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
234,163
In Stock
1 : ₩147.00000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Common Anode
-
-
35mcd Red, 60mcd Green, 12mcd Blue
Square with Flat Top
1.00mm
2V Red, 2.7V Green, 2.7V Blue
5mA Red, 3mA Green, 3mA Blue
-
Surface Mount
620nm Red, 526nm Green, 467nm Blue
-
-
0404 (1010 Metric)
0404
1.00mm L x 1.00mm W
0.70mm
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red, Green, Blue (RGB)
Common Anode
-
-
78mcd Red, 106mcd Green, 24mcd Blue
Square with Flat Top
1.00mm
1.9V Red, 2.9V Green, 2.9V Blue
5mA Red, 5mA Green, 5mA Blue
-
Surface Mount
-
-
-
0404 (1010 Metric)
0404
1.00mm L x 1.00mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.